Custom Meta Tags
Embedded vision HB2 Americas

Embedded vision

Design Hub

Search Reference Designs
Subnav
Category Attributes

Embedded vision Reference Designs

Autonomous driving, surgical robots, automated factories, the latest innovations depend on sophisticated embedded vision technology. Explore our resources to stay up to date with embedded vision trends and technology.
Reference Design Block Diagram of AES-SZG-DUALCAM
Avnet designed Dual Camera SYZYGY add-on board.
VIEW DESIGN
Reference Design Block Diagram of AI Camera Module for Smart Vision Applications based on Renesas Solution
This is an AI camera module that applies AI processing to various detection functions such as face detection, object detection, and line of sight detection.
VIEW DESIGN
Reference Design Block Diagram of Analog Meter Reading System based on Arduino Solution
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
Reference Design Block Diagram of Avnet AES-S32V-NXP-G EVK ADAS Development Kit
The Avnet S32V development kit is an Arm Cortex-A53 quad core based development platform for vision, machine learning, and sensor fusion applications.
VIEW DESIGN
Reference Design Block Diagram of Avnet AES-S32V-NXP-G EVK ADAS Development Kit Power Tree
Power Tree for the Avnet S32V development kit.
VIEW DESIGN
Reference Design Block Diagram of Avnet Dual Camera SMARC Adapter based on onsemi Solution
This accessory adapter enables the onsemi image sensors supported by IAS camera modules to be evaluated on Avnet Integrated (MSC) SMARC.
VIEW DESIGN
Reference Design Block Diagram of Avnet Multi-Camera FMC Module
The Avnet Multi-Camera FMC module supports up to four (4) high definition camera modules using GMSL (Gigabit Multimedia Serial Link) technology.
VIEW DESIGN
Reference Design Block Diagram of Avnet Smart Shot Camera Development Kit
The Smart Shot Camera platform integrates everything you need to put smart image capture at the edge of your network.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Computer Vision System on Module based on Renesas Solution
This System on Module (SoM) solution from Renesas enables designers to manage these critical decision processes.
VIEW DESIGN
Reference Design Block Diagram of Elevator Passenger Counting System based on Arduino Solution
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Reference Design Block Diagram of FMC Camera Module Solution
The FMC-HDMI-CAM FMC module provides high-definition video interfaces for AMD FMC-enabled baseboards.
VIEW DESIGN
Reference Design Block Diagram of High Precision and Performance Machine Vision based on onsemi Solution
Machine Vision for high resolution, high speed, low power, low noise, and performance applications such as VR and 3D vision.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of LiDAR Module based on Microchip Solution
Light Detection and Ranging (LiDAR) is a distance measurement methodology that uses pulsed laser light reflection to make three-dimensional images of a target.
VIEW DESIGN
Reference Design Block Diagram of Machine Vision Depth Sensor based on onsemi Solution
3D stereoscopic machine vision block diagram with AI, based on onsemi solution.
VIEW DESIGN
Reference Design Block Diagram of NavQPlus AI/ML Companion Computer EVK for Robotics, Ground Stations and Camera Heads based on NXP
Reference designbased on NXPs Technology for a mission computer (companion computer), for use in mobile robotics using ROS2 and similar applications such as ground stations and smart cameras.
VIEW DESIGN
Reference Design Block Diagram of POC PMIC-Based Power for AR0144AT and AR0234 Image Sensors based on onsemi Solution
POC PMIC-based power solution for AR0144AT and AR0234 onsemi Image Sensors.
VIEW DESIGN
Reference Design Block Diagram of POC PMIC-Based Power for AR0233 and AP0102AT Image Sensors based on onsemi Solution (w/Ethernet PHY)
POC PMIC-based power solution for AR0233 and AP0102AT onsemi Image Sensors. Features Ethernet PHY solution.
VIEW DESIGN
Reference Design Block Diagram of PolarFire Ethernet Sensor Bridge based on Microchip Solution
The PolarFire Ethernet Sensor Bridge (PFSB) kit is an RoHS-compliant board that has two MIPI camera interface, two 10G SFP ports, and an HDMI interface.
VIEW DESIGN
Reference Design Block Diagram of RZ/G2L MPU Evaluation Board Kit based on Renesas Solution
This evaluation board kit is ideal for evaluating RZ/G2L. The RZ/G2L Evaluation Board Kit consists of a module board(SOM) and a carrier board. The module board complies with the SMARC v2.1 standard.
VIEW DESIGN
Reference Design Block Diagram of SABRE DemoBoard based on NXP Solution
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
Reference Design Block Diagram of Security Camera Block Diagram based on TDK Solution
Generic security camera block diagram highlighting a wide range of EPCOS and TDK brand components suited for the design and development of security applications.
VIEW DESIGN
Reference Design Block Diagram of Smart Containers Inventory System based on Arduino Solution
Arduino Nicla Vision board can be tasked with recognizing different types of containers and sending the resulting data to the cloud automatically.
VIEW DESIGN
Reference Design Block Diagram of UltraZed EV SOM ChipDown
The UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems.
VIEW DESIGN
Reference Design Block Diagram of UltraZed-EG SOM Chip Down
Highly flexible, rugged, System-On-Module (SOM) based on the AMD Zynq UltraScale+ MPSoC.
VIEW DESIGN
Reference Design Block Diagram of Vision AI Gateway based on Renesas Solution
Renesas' Vision AI Gateway Solution efficiently handles vision information from multiple cameras and performs high-speed artificial intelligence (AI) processing.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all