Custom Meta Tags
Healthcare & medical HB2 Americas

Healthcare & medical

Design Hub

Search Reference Designs
Subnav
Category Attributes

Healthcare & medical Reference Designs

Advancements in personal healthcare, diagnostic analysis and rehabilitative practices are growing at a rapid pace. From diagnostic equipment to medical imaging, and medical instruments to healthcare wearables—explore our resources to stay up to date with healthcare and medical trends and technology.
Reference Design Block Diagram of Air Quality Monitoring System based on Arduino Solution
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Reference Design Block Diagram of Blood Analyzer Solution
Blood Analyzer initial phase. Diagram with wireless module connection, with the memory and timing sections. This includes Ethernet interface with its respective RJ45 component.
VIEW DESIGN
Reference Design Block Diagram of Blood glucose Meter based on Microchip Solution
Blood glucose Meter including Power Management and signal conditioning based on Microchip Solutions.
VIEW DESIGN
Reference Design Block Diagram of Blood Glucose Meter Solution
Blood Glucose Meter Solution
VIEW DESIGN
Reference Design Block Diagram of Blood Pressure Monitor Solution
This subsystem is a portable blood pressure monitor, able to charge via wireless and usb type-C..
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Low Energy (LE) Sensor Network Solution based on Renesas Solution
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Contactless Sanitization Dispenser Solution
A contactless sanitization dispenser is a device which dispenses a controlled amount of soap solution (or a similar liquid such as a hand sanitizer).
VIEW DESIGN
Reference Design Block Diagram of COVID-19 Test Kit Solution
The system operates like a disposable home pregnancy test, but uses a drop of the patient's blood that interacts chemically with a test strip.
VIEW DESIGN
Reference Design Block Diagram of Digital Thermometer Based on Microchip Solution
Digital Solution for Thermometer based on a Microchip Solution. Featuring PIC microcontrollers.
VIEW DESIGN
Reference Design Block Diagram of Electronic Drug Delivery System based on Renesas Solution
This Renesas design uses a combination of two MCUs for motor control, sensor measurement and BLE 5 communication.
VIEW DESIGN
Reference Design Block Diagram of Fitness Equipment Design based on Microchip Solution
Fitness Equipment solution for ATSAMA5D36A based on Microchip solution.
VIEW DESIGN
Reference Design Block Diagram of Fitness Tracker Wearable based on Microchip Solution
Fitness Werable solution with 32-bit microcontroller (MCU) that can be used to create a variety of products for the healthcare and wearable market. Featuring SAM D21 a Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of HVAC Environment Monitor Module for WELL Based on Renesas Solution
HVAC Environment Monitor Module for the WELL Building Standard focused on measuring air and sound condition.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of Low-Cost GUI with Graphics and Touchscreen based on Microchip Solution
This Low-Cost high-quality user interface provides reliable functionality, easy interaction and robust performance in all environments. Features SAME51 that drives both the graphics/display and the touchscreen reducing system cost and design...
VIEW DESIGN
Reference Design Block Diagram of Medical MEMS Micro Pump based on Microchip Solution
This design is based on a Medical MEMS Micro Pump solution from Microchip used in precision-controlled drug delivery devices.
VIEW DESIGN
Reference Design Block Diagram of Medical Ultrasound based on Microchip Solution
This block diagram enables the design for a medical ultrasound imaging system. Featuring the HV7351 that includes a built in programmable digital transmit beamforming.
VIEW DESIGN
Reference Design Block Diagram of Personal Safety Tracker based on Renesas Solution
This solution is a personal safety tracker with GPS, NFC and and air quality sensor.
VIEW DESIGN
Reference Design Block Diagram of PolarFire Ethernet Sensor Bridge based on Microchip Solution
The PolarFire Ethernet Sensor Bridge (PFSB) kit is an RoHS-compliant board that has two MIPI camera interface, two 10G SFP ports, and an HDMI interface.
VIEW DESIGN
Reference Design Block Diagram of Portable Medical Analyzer Solution
This block diagram highlights the major system blocks inside a portable medical analyzer.
VIEW DESIGN
Reference Design Block Diagram of PSoC 62S2 Wi-Fi BT Pioneer Kit based on Infineon Solution
PSoC(TM) 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSoC(TM) 62xA, PSoC(TM) 62x8, PSoC(TM) 61xA, PSoC(TM)...
VIEW DESIGN
Reference Design Block Diagram of Pulse Oximeter based on Microchip Solution
Non-invasive device for measuring oxygen the saturation level of a person's blood and heart rate.
VIEW DESIGN
Reference Design Block Diagram of SABRE DemoBoard based on NXP Solution
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
Reference Design Block Diagram of Smart Ring based on Renesas Solution
Smart rings offer a compelling opportunity for health tracking in a miniaturized format, serving as daily companions and fashion accessories.
VIEW DESIGN
Reference Design Block Diagram of Thermal Camera Heat Map based on Microchip Solution
Thermal imaging is a process by which a thermal camera captures and creates a thermogram or heat map image of an object by using infrared radiation emitted from the object.
VIEW DESIGN
Reference Design Block Diagram of Vital Signs Monitor based on NXP Solution
This monitor senses and displays the patient's vital signs and if any of the vital signs drop below a secure range, the device will send an alert to the medical staff.
VIEW DESIGN
Reference Design Block Diagram of Wearable Activity Tracker based on Renesas Solution
Reference Design of a highly integrated Low Energy (LE) Wearable Activity Tracker based on Renesas Solutions.
VIEW DESIGN
Reference Design Block Diagram of Wearable Health Monitor Band based on Renesas Solution
This solution is a healthcare monitoring system that uses piezoelectric film sensors to detect biological signals such as heartbeat and breathing.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all