Custom Meta Tags_1
Home & building HB2 Americas

Home & building

Design Hub

Search Reference Designs
Subnav
Category Attributes

Home & building Reference Designs

Whether you’re developing a smart-home appliance or a system to control control a commercial building, you need a solid understanding of the associated standards, security aspects and data models. Explore our resources for home and building technology trends and technical expertise.
Reference Design Block Diagram of 1.44 W Non-Isolated Buck Converter Using LinkSwitch-TN2 based on Power Integrations Solution
Non-isolated 12 V, 120 mA power supply utilizing a LNK3204D/P/G from Power Integrations. Highly integrated solution based on Power Integrations' RDK-506 - Reference Design Kit.
VIEW DESIGN
Reference Design Block Diagram of 100 W 2-Stage Boost and Isolated Flyback Dimmable LED Ballast based on Power Integrations Solution
100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current.
VIEW DESIGN
Reference Design Block Diagram of 12 to 48 V Power Tools and Cordless Equipment based on Nexperia Solution
Reference Design for 12 to 48 V PWN driven Brushless DC Motor control for Power Tools and Cordless equipment based on Nexperia products.
VIEW DESIGN
Reference Design Block Diagram of 30 W Supply For Wall Outlet Using InnoSwitch3-CP based on Power Integrations Solution
30 W Power Supply for AC Wall Outlet with USB Ports Using InnoSwitch3-CP (INN3268C-H202)30 W Power Supply for AC Wall Outlet with USB Ports Using InnoSwitch3-CP (INN3268C-H202).
VIEW DESIGN
Reference Design Block Diagram of 9.9W Single Output 18V 550mA Power Application based on Diodes Solution
This evaluation board, featuring Diodes' AP3928, provides a good design example for a cost-effective 9.9W single output 18V/550mA power application used in home appliances.
VIEW DESIGN
Reference Design Block Diagram of AC Residential EV Charging Station based on NXP Solution
Reference Design of AC Residential Electrical Vehicul (EV) Charging Station based on NXP Solution
VIEW DESIGN
Reference Design Block Diagram of Addressable Smoke Detector based on Microchip Solution
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
Reference Design Block Diagram of AFBR-S50 Time of Flight (ToF) Sensor Reference Design based on Broadcom Solution
Time of Flight reference design based on Broadcom's AFBR-S50 VCSEL-based ToF sensor (Laser Class 1 eye safety).
VIEW DESIGN
Reference Design Block Diagram of Air Quality Monitoring System based on Arduino Solution
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Reference Design Block Diagram of Air Quality Sensor Industrial and Home Reference Design Based on Infineon Solution
Air quality system with 32-bit microcontroller, Wi-Fi/Bluetooth, and multiple sensors for CO2, Radon, TVOC, NO2, O3, intrusion detection, and temperature sensing.
VIEW DESIGN
Reference Design Block Diagram of Battery Powered Power Tools based on Nexperia Solution
Generic block diagram solution of the DC-DC conversion, circuit protection, motor control, and logic solutions required for a battery powered power tools.
VIEW DESIGN
Reference Design Block Diagram of BCM53134 1000Base-T Ethernet Switch based on Broadcom Solution
BCM53134 1000Base-T based ethernet switch solution for next-generation Home Gateway, SOHO/SMB, and wireless router applications.
VIEW DESIGN
Reference Design Block Diagram of BCM53162 RoboSwitch based on Broadcom Solution
Ultra-Low Power TSN 1GbE/2.5GbE Switch with 10GbE Uplinks that meets the requirements of the new Automotive 2.0 market.
VIEW DESIGN
Reference Design Block Diagram of BCM56170 Access Switch Reference Design based on Broadcom Solution
Reference design based on Broadcom's BCM56170 Access Switch with 100-FX/1G/2.5G/5G/10G/25G-Capable SerDes Lanes.
VIEW DESIGN
Reference Design Block Diagram of BCM84891 and BCM84891L 10GBASE-T Single PHY based on Broadcom Solution
A reference design based on Broadcom's single-port 10GBASE-T/5GBASE-T/2.5GBASE-T/1000BASE-T/100BASE-TX Ethernet CMOS transceiver.
VIEW DESIGN
Reference Design Block Diagram of BlueNRG-Tile Development Kit based on STMicroelectronics Solution
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Low Energy (LE) Sensor Network Solution based on Renesas Solution
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of CO Companion based on Microchip Solution
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Reference Design Block Diagram of CO Detector based on Microchip Solution
Battery-powered CO detection system with sound and visual alarm functions controlled by Microchip's PIC microcontroller solutions.
VIEW DESIGN
Reference Design Block Diagram of Control Box for Smart Homes based on Renesas Solution
This control box for smart homes makes life more comfortable by monitoring environmental conditions such as temperature and illuminance and centrally managing lighting and various home appliances.
VIEW DESIGN
Reference Design Block Diagram of Digital Thermometer Based on Microchip Solution
Digital Solution for Thermometer based on a Microchip Solution. Featuring PIC microcontrollers.
VIEW DESIGN
Reference Design Block Diagram of dsPIC33 DSC Refrigerator Compressor based on Microchip Solution
Reference Design of a High energy efficiency dsPIC33 DSC Refrigerator Compressor based on Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of Dual Output Off-Line Non-Isolated Flyback Power Solution based on Diodes Solution
This evaluation board features Diodes' AP3917B, which contains two outputs specifications: 12V 20mA and 3.8V 20mA, with both non-isolations flyback.
VIEW DESIGN
Reference Design Block Diagram of Environmental Monitoring of Corporate Offices System based on Arduino Solution
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Reference Design Block Diagram of Feature Rich High-End HMI Platform based on Renesas Solution
The Arm Cortex-M85 high-performance MCU enables the human-machine interface (HMI) application to support two video outputs (RGB, MIPI) and one VIO video input.
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of Gas Detector based on Microchip Solution
A gas detection circuit with door opening function featuring Microchip's ATmega162 AVR Microcontroller.
VIEW DESIGN
Reference Design Block Diagram of Handset Docking Station based on Renesas Solution
This solution charges 6 handsets simultaneously at 3A per station and can handle 1-cell and 2-cell battery packs.
VIEW DESIGN
Reference Design Block Diagram of Heat Metering based on NXP Solution
This reference design presents a high-accuracy heat metering system utilizing NXP's microcontroller and sensor technology. The system accurately measures heat flow through a pipe or radiator.
VIEW DESIGN
First        1  2  3  ...        Last          Results Per Page: 30  60  90  all