Custom Meta Tags
Power & charging HB2 Americas

Power & charging

Design Hub

Search Reference Designs
Subnav
Category Attributes

Power & charging Reference Designs

Wireless charging is everywhere. From airports to automobiles, and hotels to offices—designing the right charging solution can be complex. Explore our resources to get technical expertise and stay up to date with charging trends and technology.
Reference Design Block Diagram of 1.44 W Non-Isolated Buck Converter Using 900 V LinkSwitch based on Power Integrations Solution
1.44 W non-isolated buck converter (85 - 440 VAC input; 12 V/120 mA output) using LinkSwitch for small appliances.
VIEW DESIGN
Reference Design Block Diagram of 1.44 W Non-Isolated Buck Converter Using LinkSwitch-TN2 based on Power Integrations Solution
Non-isolated 12 V, 120 mA power supply utilizing a LNK3204D/P/G from Power Integrations. Highly integrated solution based on Power Integrations' RDK-506 - Reference Design Kit.
VIEW DESIGN
Reference Design Block Diagram of 100 W 2-Stage Boost and Isolated Flyback Dimmable LED Ballast based on Power Integrations Solution
100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current.
VIEW DESIGN
Reference Design Block Diagram of 100W USB PD Battery Charger based on Renesas Solution
This is a USB PD (Power Delivery) consumer platform that charges batteries with power supplied via a USB Type-C port at up to 100W. This platform supports 2 to 4-cell batteries and up to 12A.
VIEW DESIGN
Reference Design Block Diagram of 100W USB Power Delivery (PD) Adaptor with Multi-Output based on Renesas Solution
This Renesas design includes a boost power factor correction (PFC), quasi-resonant (QR) flyback controller power, DC/DC buck, USB power delivery (PD) controller, and an MCU.
VIEW DESIGN
Reference Design Block Diagram of 10W to 40W DC-DC Subsystems power rails based on TDK uPOL Power Module Solution
10W to 40W Power Applications Power Tree based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance.
VIEW DESIGN
Reference Design Block Diagram of 11 kW bi-directional CLLC DC-DC converter with CoolSiC MOSFETs based on Infineon Solution
Infineon's versatile 11 kW bi-directional CLLC DC-DC converter solution powered by CoolSiC MOSFETs for high-efficiency power conversion.
VIEW DESIGN
Reference Design Block Diagram of 12 to 48 V Power Tools and Cordless Equipment based on Nexperia Solution
Reference Design for 12 to 48 V PWN driven Brushless DC Motor control for Power Tools and Cordless equipment based on Nexperia products.
VIEW DESIGN
Reference Design Block Diagram of 12 W Dual Output Power Supply Using InnoSwitch3-TN based on Power Integrations Solution
12 W dual output open frame appliances power supply (85 - 265 VAC input; 12 V/1.4 A output) using InnoSwitch3-TN.
VIEW DESIGN
Reference Design Block Diagram of 12 W Power Supply Using TinySwitch-4 based on Power Integrations Solution
12 W power supply (85 - 265 VAC input; 12 V/1 A output) using TinySwitch-4.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Feedback Control
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Motherboard
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Synchronous Rectification board
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V Small Motor Solution (RL78/F24 RSSK) based on Renesas Solution
Best practical BLDC motor control system development kit for Pumps and Fans. Realizes three control methods (FOC 3--/1 shunt, trapezoidal) utilizing RL78/F24 peripherals.
VIEW DESIGN
Reference Design Block Diagram of 150 W Power Factor Corrected LLC Power Supply based on Power Integrations Solution
39 V to 54 V, 150 W reference design for a power supply for 100 VAC to 300 VAC LED street lights and other high power lighting applications.
VIEW DESIGN
Reference Design Block Diagram of 150-250W Audio and Video Switch Mode Power Supply based on TDK Solution
150-250W Switch Mode Power Supply (SMPS) for Audio/Video applications, based on TDK solutions.
VIEW DESIGN
Reference Design Block Diagram of 15V - 50W QR Flyback Converter based on STMicroelectronics Solution
The EVLVIPGAN50FL evaluation board implements a 15 V-50 W SSR isolated flyback converter developed for general purpose application, operating from 90 to 265 VAC.
VIEW DESIGN
Reference Design Block Diagram of 15W Wireless Charger based on NXP Solution
15 Watt Single-Coil Wireless Charging Transmitter Reference Platform.
VIEW DESIGN
Reference Design Block Diagram of 1-Phase Power Meter based on Renesas Solution
This design encompasses the full solution including the MCU, a high-speed photocoupler, AC/DC, power device and memory.
VIEW DESIGN
Reference Design Block Diagram of 2.5kW - 48V Charger for Industrial Light Electric Vehicles based on STMicroelectronics Solution
The STDES-2KW5CH48V reference design offers a charging solution mainly for industrial light electric vehicles (LEVs), such as e-scooters, e-bikes, e-rickshaws, forklifts, micro e-cars.
VIEW DESIGN
Reference Design Block Diagram of 240 W LLC CV-CC Battery Charger Power Supply based on Power Integrations Solution
240 W LLC CV/CC power supply for battery chargers (180 VAC to 264 VAC input; 48 V at 5 A output) using HiperLCS (LCS708HG) and LinkSwitch-TN (LNK302D)
VIEW DESIGN
Reference Design Block Diagram of 240V AC BLDC Motor Control based on Renesas Solution
This solution features an MCU that is an optimized single motor control solution to drive vector control/field-oriented control (FOC) of a permanent magnet synchronous motor (brushless DC motor).
VIEW DESIGN
Reference Design Block Diagram of 25 kW Dual Active Bridge Bidirectional Power Converter based on STMicroelectronics Solution
The STDES-DABBIDIR provides a complete solution for a bidirectional DC-DC power converter.
VIEW DESIGN
Reference Design Block Diagram of 2500W Full-Bridge Totem-Pole PFC Control Board based on Infineon Solution
2500W full-bridge totem-pole PFC using CoolGaN 600V e-mode HEMT based on Infineon Solution.
VIEW DESIGN
Reference Design Block Diagram of 2500W Full-Bridge Totem-Pole PFC Main board based on Infineon Solution
2500W full-bridge totem-pole PFC using CoolGaN 600V e-mode HEMT based on Infineon Solution.
VIEW DESIGN
Reference Design Block Diagram of 25W to 50W SMPS Block Diagram based on onsemi Solution
25W to 50W SMPS (Switch Mode Power Supply) block diagram featuring onsemi's controllers, gate drivers and switches.
VIEW DESIGN
Reference Design Block Diagram of 26.5 W Dual-Output Power Supply Using TOPSwitch based on Power Integrations Solution
26.5 W dual-output isolated flyback power supply (90 - 265 VAC input; 12 V/2 A output) for appliances using TOPSwitch-JX.
VIEW DESIGN
Reference Design Block Diagram of 3 kW Power Supply Unit for Server and Data Center Applications based on Infineon Solutions
Design based on an Infineon system solution for a 3 kW power supply unit (PSU) targeting the newly released OCP rectifier V3 specifications for servers and data centers.
VIEW DESIGN
Reference Design Block Diagram of 3 Phase Fast DC EV Charging Station based on Vishay Solutions
3 Phase Fast DC EV Charging grid infrastructure solution for industrial segment charging stations
VIEW DESIGN
Reference Design Block Diagram of 30 W Supply For Wall Outlet Using InnoSwitch3-CP based on Power Integrations Solution
30 W Power Supply for AC Wall Outlet with USB Ports Using InnoSwitch3-CP (INN3268C-H202)30 W Power Supply for AC Wall Outlet with USB Ports Using InnoSwitch3-CP (INN3268C-H202).
VIEW DESIGN
First        1  2  3  ...        Last          Results Per Page: 30  60  90  all