Time of Flight reference design based on Broadcom's AFBR-S50 VCSEL-based ToF sensor (Laser Class 1 eye safety).
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
A home fire alarm is a critical device designed to detect the presence of smoke, heat, or fire and alert the occupants of a house, providing an early warning that can save lives and minimize damage.
VIEW DESIGN
Devices that detect and alert for hazardous gases such as fuel leaks and carbon monoxide (CO) generated by incomplete combustion, gas leak detectors require high accuracy and reliability.
VIEW DESIGN
HMI Diagnostice AC based on Microchip Solution
VIEW DESIGN
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
This application demosntrates the implementation of an IoT sensor node for RFID-based temperature sensing and monitoring on the Google Cloud Platform.
VIEW DESIGN
Reference Design of an IP Camera Surveillance based on NXP Solution, the design offers a comprehensive and robust solution for advanced video capture, processing, and communication capabilities.
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
This design, featuring NXP's QorIQ LS1024A communications processor, provides low-power based performance scalability and flexibility for network attached storage applications.
VIEW DESIGN
The MaaXBoard RT is a dual-purpose SBC board based on NXP's i.MX RT1176 processor.
VIEW DESIGN
Motion surveillance can be used in day-to-day life to detect unsual physical or kinetic movements. Highly integrated solution based on Microchip SAM E54 Curiosity Ultra Development.
VIEW DESIGN
The QorIQ LS1046A and LS1026A processors integrate quad and dual 64-bit Arm Cortex-A72 cores respectively with packet processing acceleration and high-speed peripherals.
VIEW DESIGN
The QorIQ LX2160A Reference Design Board implements the Layerscape LX2160A Multicore Communications Processor with sixteen Arm Cortex-A72 cores.
VIEW DESIGN
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
Smart Door Locks block diagram based on Infineon Solution.
VIEW DESIGN
Smart Lock for home applications based on Microchip solution.
VIEW DESIGN
Generic block diagram of a smart lock solution, featuring a fingerprint sensor module, an 8-bit MCU, audio SoC, NFC module, and a BLE SoC module.
VIEW DESIGN
This access control system is used to provide authenticated access and store user information through an NFC card, camera, or manually entering user information.
VIEW DESIGN
Smart rings offer a compelling opportunity for health tracking in a miniaturized format, serving as daily companions and fashion accessories.
VIEW DESIGN
This smoke detection system for fire alarms in buildings is compliant with the UL 268 standard, 8th Edition.
VIEW DESIGN
Integrates the STSAFE-A110 secure element, is compatible with the Arduino UNO R3 connector, and can be used with any STM32 Nucleo development board.
VIEW DESIGN
Evaluation board that integrates the STM32L476ZG MCU based on ARM Cortex-M4.
VIEW DESIGN
This kit enables designers to jumpstart designs for embedded vision applications such as surveillance, ADAS, machine vision, Augmented Reality (AR), drones and medical imaging.
VIEW DESIGN
The Zynq UltraScale+ RFSoC ZCU111 evaluation kit enables designers to jumpstart RF-Class analog designs.
VIEW DESIGN