Custom Meta Tags
Wearables HB2 Americas

Wearables

Design Hub

Search Reference Designs
Subnav
Category Attributes

Wearables Reference Designs

Whether you’re just starting with an idea in your garage or part of a team developing a new product for an established OEM, we invite you to explore our resources to stay up to date in the world of wearable trends and technology.
Reference Design Block Diagram of 2D Barcode Scanner Based on Microchip Solution
2D Barcode Scanner with capability for Ethernet and/or Wireless Interface Based on Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of Active Tracking module based on Renesas Solution
Renesas offers a real time tracking module solution that can be easily installed in any place to monitor the movement/location of any object.
VIEW DESIGN
Reference Design Block Diagram of AIROC CYW20829 Bluetooth LE MCU Evaluation Kit
The?AIROC (TM) CYW20829 Bluetooth LE MCU?Evaluation Kit with its included on-board peripherals enables evaluation, prototyping, and development of a wide array of Bluetooth Low Energy applications.
VIEW DESIGN
Reference Design Block Diagram of AR and VR glasses based on Nexperia Solution
Reference design of a Low Power Dissipation and space-saving solution for Augmented Reality (AR) and Virtual Reality (VR) glasses based on Nexperia Solution.
VIEW DESIGN
Reference Design Block Diagram of BLE Smart Watch Module Solution
Generic block diagram of a BLE SoC module being implemented for a smart watch application, featuring a battery charger and optical sensor solution.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Earbuds based on Nexperia Solution
Reference Design of Wireless Earbuds based on Nexperia Solutions.
VIEW DESIGN
Reference Design Block Diagram of Fall Detection System based on Arduino Solution
Small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with low...
VIEW DESIGN
Reference Design Block Diagram of Fitness Equipment Design based on Microchip Solution
Fitness Equipment solution for ATSAMA5D36A based on Microchip solution.
VIEW DESIGN
Reference Design Block Diagram of Fitness Tracker Wearable based on Microchip Solution
Fitness Werable solution with 32-bit microcontroller (MCU) that can be used to create a variety of products for the healthcare and wearable market. Featuring SAM D21 a Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of GPS Tracker based on Nexperia Solution
Reference Design of the Power Management and Signal Treatment of a dedicated Global Positioning System (GPS) Tracker based on Nexperia Solution.
VIEW DESIGN
Reference Design Block Diagram of High Voltage Battery Management System (BMS) based on NXP Solution
Reference Design of a High Voltage Battery Management Systems (BMS) based on NXP Solution
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of Personal Safety Tracker based on Renesas Solution
This solution is a personal safety tracker with GPS, NFC and and air quality sensor.
VIEW DESIGN
Reference Design Block Diagram of PSoC 5LP Prototyping Kit with Onboard Programmmer and Debugger based on Infineon Solution
A low-cost platform for prototyping products with the ARM Cortex-M3-based PSoC (TM) 5LP, with a unique snap-away Programmer and Debugger on the USB connector.
VIEW DESIGN
Reference Design Block Diagram of PSoC 62S2 Wi-Fi BT Pioneer Kit based on Infineon Solution
PSoC(TM) 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSoC(TM) 62xA, PSoC(TM) 62x8, PSoC(TM) 61xA, PSoC(TM)...
VIEW DESIGN
Reference Design Block Diagram of RSL10 Sensor Development Kit based on onsemi Solution
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
Reference Design Block Diagram of Smart Glasses based on Renesas Solution
These smart glasses are an extension of an IoT system. The system can be implemented on the glasses themselves.
VIEW DESIGN
Reference Design Block Diagram of Smart Jacket based on Arduino Solution
Say hello to Nicla Sense, the new sensory brain from Arduino, now built into your favorite a K-WAY jacket, powered by Edge Impulse AI, unleashing a new generation of smart clothing.
VIEW DESIGN
Reference Design Block Diagram of Smart Ring based on Renesas Solution
Smart rings offer a compelling opportunity for health tracking in a miniaturized format, serving as daily companions and fashion accessories.
VIEW DESIGN
Reference Design Block Diagram of Smartwatch and Fitness Tracker based on Nexperia Solution
Packed with a growing range of sensors, these devices are effectively merging into a single wrist worn wearable.
VIEW DESIGN
Reference Design Block Diagram of STM32 Bluetooth Low Energy based on STMicroelectronics BlueNRG-M2SP Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-BNRG2A1 expansion board. The X-NUCLEO-BNRG2A1 expansion board provides Bluetooth low energy connectivity for developer applications.
VIEW DESIGN
Reference Design Block Diagram of STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board, integrating the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors.
VIEW DESIGN
Reference Design Block Diagram of Wearable Activity Tracker based on Renesas Solution
Reference Design of a highly integrated Low Energy (LE) Wearable Activity Tracker based on Renesas Solutions.
VIEW DESIGN
Reference Design Block Diagram of Wearable Health Monitor Band based on Renesas Solution
This solution is a healthcare monitoring system that uses piezoelectric film sensors to detect biological signals such as heartbeat and breathing.
VIEW DESIGN
Reference Design Block Diagram of Wired & Wireless IEEE 1588 Solution based on Renesas Solution
Generic Reference Design for Wired & Wireless IEEE 1588 features dual PHY and PCIe 3.0.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all