Elevate your wireless camera's capabilities and security measures through the integration of advanced technology. The innovation in video surveillance techniques propels both indoor and outdoor security apparatuses to unprecedented heights. These intelligent cameras, connected to comprehensive management systems and cloud platforms, are designed to detect possible intruders with heightened ease, promptly alerting you in potential risk situations. By embedding cameras and doorbells with trustworthy connectivity options and precision sensor solutions, we can incorporate IoT characteristics that significantly boost security measures. This results in a remarkable enhancement in the detection of anomalies, including intrusions and other suspicious activities. At Infineon, we offer an expansive portfolio of products purposed to upgrade and connect security cameras and video doorbell systems, cultivating smarter, safer homes.
Block diagram

Featured products
IM69D128S
Ultra-low power digital XENSIV™ MEMS microphone
The IM69D128S – an ultra-low power digital XENSIV™ MEMS microphone, designed for applications which require high SNR (low self-noise), long battery life, and high reliability.
Key features:
- Very low self-noise / high SNR of 69dB(A)
- Ultra-low current consumption: 520 μA in high performance profile; 420 μA in power saving profile; 180 μA in low power mode
- Sealed Dual Membrane (SDM) technology with IP57 ingress protection at microphone level
- Very high dynamic range and acoustic overload point (AOP) of 128dBSPL
- Very tight part-to-part phase and sensitivity matching (± 1dB)
- Flat frequency response with an LFRO (low frequency roll-off) of 30Hz
- Small package size of 3.5*2.65*0.98 mm
NAC1080
NFC actuation controller with integrated H-bridge and energy harvesting modules
The NAC1080 is a NFC actuation controller with integrated H-bridge and energy harvesting modules, enabling cost-effective development of passive smart actuators like passive locks.
Key features:
- NFC interface compliant to ISO 14443 type A
Arm® 32bit Cortex®-M0 microcontroller core - Dual-operation mode: passive- or battery-mode
- Memory:
16kB ROM as bootloader
16kB RAM
60kB NVM - Digital I/O: SPI, UART
- Integrated H-bridge supports up to 250mA load current
- Available in DSO-16 package
BGT60LTR11AIP
XENSIV™ 60GHz first completely autonomous radar sensor for motion sensing
The BGT60LTR11AIP MMIC is a fully integrated microwave motion sensor including Antennas in Package (AIP) as well as built-in motion and direction of motion detectors.
Key features:
- 3.3 x 6.7 x 0.56 mm³ package size
- 1Tx 1Rx Antennas in Package (AIP) with 90° Half Power Beam Width (HPBW)
- Integrated motion detector
- Integrated direction of motion detector
- Multiple modes of operation including a completely autonomous mode
- Adjustable performance parameters such as detection sensitivity, hold time and frequency of operation
- Standard FR4 material can be used for PCB design
32-bit PSoC™ 6 Arm® Cortex®-M4 / M0+
Microcontrollers Purpose-Built for the IoT
The PSoC™ 6 family is built on an ultra-low-power architecture, and the MCUs feature low-power design techniques that are ideal for battery powered applications. The dual-core Arm® Cortex®-M4 and Cortex-M0+ architecture lets designers optimize for power and performance simultaneously.
Key features:
- Dual Core CPU Architecture (150 MHz Arm Cortex-M4, 100 MHz Arm Cortex M0-p)
- DMA Controllers
- QSPI External Memory I/F
- CapSense™
- I2C
- UART
- SPI
- USB-FS
- 12-bit SAR ADC
- Low Power Comparator
- RTC
- Timer, Counter, PWM
- Segment LCD
- Crypto Accelerator (DES/TDES, AES, SHA, CRC, TRNG, RSA/ECC)
- SWD/JTAG Program and Debug
- OTP Memory
- -40 ºC to 85 ºC
AIROC™ Wi-Fi & Combos portfolio
Infineon’s AIROC™ Wi-Fi & Combos portfolio integrates IEEE 802.11a/b/g/n/ac/ax Wi-Fi and Bluetooth® 5.2 in a single-chip solution to enable small-form-factor IoT designs.AIROC™ Wi-Fi SOCs include on-chip MCUs, memory, and the networking protocols required for customers to easily create their own cloud-connected applications.
Key features:
- Shared SDIO interface
- 1x1 SB 11n/ac Wi-Fi
- Bluetooth 5.1 with Mesh
- Simultaneous dual band (RSDB)
- Low power architecture
- Clean 6G spectrum
- Enhanced Range Boost
- PCIe
- Power saving by TWT
- Cirrent™ Product Analytics
OPTIGA™ TPM
Security controllers based on TCG specifications protecting integrity and authenticity of embedded devices and systems
OPTIGA™ TPM (Trusted Platform Module) offers a broad portfolio of standardized security controllers to protect the integrity and authenticity of embedded devices and systems.
Key features:
- SPI interface
- Extended non-volatile memory (51 kB)
- Support for latest cryptographic algorithms: up to RSA-4096, ECC NIST P384, SHA2-384
- Windows HLK certification
- TCG, CC, and FIPS certifications
- Support for TCG TPM 2.0 standard (revision 1.59)
- PQC-protected firmware update mechanism using XMSS signatures
- High-end standardized security controller with 192-bit key length
- Thin UQFN-32 package