Custom Meta Tags
Hero Banner

Product Highlights

Main Title

Introducing New and Featured Products

GBL - IFX UPS Campaign 202506

Infineon

Unlock unmatched efficiency with Infineon’s UPS solutions

Power continuity is vital in today’s mission-critical environments, and Infineon is driving the evolution of Uninterruptible Power Supply (UPS) systems with cutting-edge technologies.

A handshake between two robotic hands
GBL-202507-aaeon

AAEON

AAEON SRG-AM62 Driving Smart Energy Management!

AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT.

GBL-202507-bourns

Bourns

TLVR for energy Efficient Computing

Modern data-center applications—from AI workloads to cloud computing demand unprecedented power delivery efficiency.

GBL-202507-nordic

Nordic

nRF54 Series

Nordic Semiconductor accelerates edge AI leadership with acquisition of Neuton AI

GBL-202507-samtec

Samtec

Eye Speed® cable

Samtec’s Eye Speed® cable technology supports extreme density and performance for next generation systems

GBL-202507-transcend

Transcend

2.5" SATA & PATA SSD475P–Energy-Efficient Storage for AI Workloads

Transcend’s SSD475P is a high-capacity, energy-efficient SSD ideal for AI and data center environments, featuring power loss protection, thermal control, and DRAM cache for reliable performance.

GBL-202506-amphenol

Amphenol

FloatCombo™ 0.50mm Floating Board-to-Board Connectors with Power Pin

Amphenol's FloatCombo™ are 0.50mm pitch floating board-to-board connectors that support stack heights from 8.0mm to 30.0mm.

GBL-202506-mps

MPS

Intelli-Phase™ Solution

MPQ2946 multi-phase controller and MPQ86760 Intelli-Phase™ Solution

GBL-202506-panasonic

Panasonic

Relays for E-Mobility applications

Conventional ICE vehicles commonly use 12V or 24V batteries. E-mobility devices have more options, there are tendencies to use higher voltages batteries.

GBL - Nordic nRF9160 202505

Nordic

Fully integrated SiP for cellular IoT

The nRF9160 is a compact, highly-integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use.

A handshake between two robotic hands
GBL-202507-abracon

Abracon

Abracon High-Performance TLVR Inductors for Next-Gen Power Application

TLVR architecture allows for a swift and efficient response to changes in power

GBL-202507-molex

Molex

Server & Storage / Power and Signal Cable Assemblies

Recent trends in server design are setting the stage for a transformation in data center power distribution.

GBL-202507-onsemi

onsemi

T10 LV-MV Si MOSFET - 80V T10 MOSFET

onsemi’s new T10 PowerTrench MOSFET technology (80V, 40V, 25V) delivers industry leading RDS(on), higher power density and reduced switching losses.

GBL-202507-stm

STM

STM32N6

The first high-performance STM32 MCU with AI acceleration

GBL-202507-vishay

Vishay

PowerPAK® SO-8DC package

Vishay TrenchFET® Top-Side Double Cooling MOSFETs feature top-side cooling and offer an additional venue for thermal transfer.

GBL-202506-belfuse

Bel Fuse

MagJack (Ethernet ICMs)

Bel’s Automotive Ethernet ICM’s are the first SAE/USCAR2-6 compatible products in production – offering an operating temperature range up to 100°, along with vibration withstand and sealing requirements.

GBL-202506-murata

Murata

Common mode choke coil DLW 32 Series

Murata Common mode choke coil DLW 32 Series: DLW32MH101XK2 DLW32MH101XT2 DLW32MH201XK2 DLW32SH101XF2 DLW32SH510XF2 recommended for use in car network, CAN, ethernet, A2B

GBL-202506-rohm

Rohm

CAN FD Transceiver for Automotive (BD41044FJ-C)

BD41044FJ-C is a high-speed CAN-FD transceiver LSI, fully compliant with ISO 11898-2:2016, supporting up to 5Mbps communication with integrated transmit/receive circuitry for robust automotive and industrial networking.

GBL - Avnet Insight 2502

Avnet

Embracing AI

Discover more about AI and other tech trends for 2025

A handshake between two robotic hands
GBL-202507-amphenol

Amphenol

EnergyKlip™ 550 SERIES

Energy Storage Systems (ESS) have emerged as a transformative solution for commercial and industrial establishments seeking to optimize their energy consumption, enhance operational efficiency, and embrace sustainability.

GBL-202507-mps

MPS

10A and 25A family of Power Modules

The MPM3695-20 is a scalable, fully integrated power module with a digital interface.

GBL-202507-panasonic

Panasonic

Graphite TIM( Compressible Type)

Graphite TIM (Compressible Type) is a graphite sheet dedicated for use as a thermal interface material.

GBL-202507-tdk

tdk

TDK FS160* series microPOL (μPOL) power modules

Optimized construction leads to extraordinary power density in surprisingly small modules

GBL-202506-aaeon

AAEON

Driven by Data: IoT Gateway Solutions for the E-Mobility Era

AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT.

GBL-202506-bourns

Bourns

E-mobility's Efficient Future

Power over Data Line (PoDL) and Single-pair Ethernet (SPE) are the next steps in the automotive shift to data-centric electric vehicles.

GBL-202506-novosense

NOVOSENSE Microelectronics

NCA1462-Q1

The NCA1462-Q1 is a automotive-grade CAN SIC transceiver from NOVOSENSE, based on the company’s proprietary, independently developed ringing suppression patent.

GBL-202506-samtec

Samtec

Edge Rate® Rugged, High-Speed Connector Strips

Samtec delivers Sudden Service® solutions for standard and customer-specific automotive designs by providing short lead times with an array of options to meet the robust quality, production and compliance requirements of our customers.

GBL - onsemi-elitesic-for-ev-charging 202410

onsemi

EliteSiC solutions for EV Charging

For every type of charge point, at every voltage, the need for highly efficient energy conversion is universal. That’s what silicon carbide brings to EV charging.

A handshake between two robotic hands
GBL-202507-belfuse

Bel Fuse

TET series Power Supply

Titanium-class efficiency PSUs minimize energy loss, resulting in lower heat generation.

GBL-202507-murata

Murata

PTC Thermistor PRF15BC102RB6RC

Murata's PTC thermistor PRF15BC102RB6RC is suitable for applications such as AI Server, Data Centers, and GPUs due to its small size, light weight, and good thermal response performance.

GBL-202507-rohm

Rohm

Next-Gen 650V GaN HEMT: ROHM’s GNP2070TD-Z

ROHM’s GNP2070TD-Z is a 650V GaN HEMT from the EcoGaN™ series, offering low ON resistance, fast switching, and built-in ESD protection for efficient and compact power designs.

GBL-202507-toshiba

Toshiba

Over temperature detection solution

Thermal management is important to ensure optimal performance and protect electronic devices from thermal damage.

GBL-202506-abracon

Abracon

Driving Precision with Abracon AIG Series Continuous Voltage® Oscillat

Abracon's SMD AEC-Q200 Automotive Grade Crystal Oscillators are manufactured to meet stringent requirements.

GBL-202506-molex

Molex

Automotive Connectivity / Automotive Sealed PCB/Wire Connectors

Stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and reducing time-to-market by eliminating custom tooling; female connectors feature only pressure-activated design in the industry.

GBL-202506-onsemi

onsemi

Ethernet Controllers | T30HM1TS2500

The T30HM1TS2500 (T2500) is an advanced 10BASE-T1S ethernet transceiver with an integrated Media Access Controller (MAC-PHY).

GBL-202506-stm

STM

Teseo-VIC3DA

Automotive GNSS dead reckoning module with 6-axis IMU