Custom Meta Tags
Hero Banner

NXP Semiconductors

Main Title

MSC SM2S-IMX95 by Tria

Mixed Media-202412NP NXP

NXP edge computing AI solution based on i.MX 95

Introducing NXP i.MX 95 edge computing solution,focuses on machine learning and vision, advanced multimedia, and industrial automation with high reliability. It is built to meet the needs of Smart Home, Building, City and Industry 4.0 applications.

The MSC SM2S-IMX95 SMARC module family is powered by the latest i.MX 95 Series Applications Processors, manufactured by NXP. The processors integrate up to six Arm Cortex-A55 cores, dedicated Arm Cortex-M7 and M33 Real-Time Processors, immersive Arm Mali™ GPU, 4K capable VPU combined with Edgelock® secure enclave security. The i.MX 95 family is the first i.MX applications processor family to integrate NXP’s eIQ® Neutron neural processing unit (NPU) and a new image signal processor (ISP) developed by NXP, helping developers to build powerful, next-generation edge platforms.

For more details and specification, please contact Avnet sales or visit Tria product page

Long Copy

Features

  • Hexa Cortex-A55 Applications Processor up to 2.0GHz.
  • Dual real time process,800Mhz M7+333MHz M33
  • GPU: GC7000UL 2D/3D with OpenCL and Vulkan support.
  • VPU: 4k decode/encode
  • NPU: Machine Learning Accelerator (2.3 TOPS).
  • Hifi4 Audio DSP, operating up to 800MHz.
  • ISP(Image Sensor Processor) supports 12MP@30fps,4kp45, or 2x1080p80.
  • memory: Up to 16GB LPDDR5 SDRAM with inline ECC support,Up to 256GB eMMC 5.1 Flash.
  • Display interface: 
    • HDMI 2.0a with up to 4k resolution;
    • LVDS(dual channel)/MIPI-DSIx4(optional);
  • Camera interface: Dual MIPI CSI-2 Camera Interface.
  • 2xPCI Expressx1 Gen.3
  • USB: 2xUSB3.0 Host,2xUSB2.0 Host,1xUSB2.0 Host/Device.
  • Ethernet: 1x10 Gigabit,2xGigabit(IEEE 1588, 1xwith TSN).
  • Wireless Module (optional).
  • MMC/SD/SDIO interface.
  • 2xCAN-FD interface.
  • 2xI2S Audio Interface.
  • UART, SPI, I2C.
  • factor: SMARC 2.1 compliant
  • operation system:
    • LinuxBSP
    • Android 14 BSP
    • Windows 10 IoT Enterprise BSP

Applications

  • Industrial
    • Air Conditioning (AC)
    • Building Safety Detectors
    • Building Security
    • Factory Automation
    • General Avionics
    • Heat Meter
    • Industrial Computers, Gateways and HMIs
    • Industrial HMI
    • Intermediate Flight Controller
    • Machine Vision and Robot Controllers
    • Motion controll
    • Power Grid Converter
    • Printers and Scanners
    • Solar Photovoltaic (PV) Energy Generation System
    • Vision and Advanced Sensing


Key components

  • MIMX9596CVZXNAB
  • MPF5302AMMA0ES
  • MPF0900AMBA0ES
  • IW612UK/A1IZ


Block diagram

Long Copy_diagram

NXP edge computing AI solution based on i.MX 95 _ Avnet Embedded SM2S-IMX95

Grid Box Light - Simple

Downloads

 
 
More information