Custom Meta Tags
Hero Banner

Automotive Power

Main Title

InnoSwitch™ and LinkSwitch™ IC Families

Subtitles

Power For Automotive Applications

Power Integrations’ latest automotive technology for battery, converter, charger and inverter applications

Battery mgmt

Battery icon

Battery management systems - PI's reinforced isolated flyback and non-isolated buck converter products are idea for generating internal low voltage supply rails. The extremely low no-load consumption and high efficiency reduce background discharge of the HV battery.

Climate control

temperature icon

Climate control & Auxiliary converters - As the market leader for integrated power supply solutions, Power Integrations has developed its own automotive power supply solutions for these applications. We offer these as galvanic isolated Flyback controller devices and Buck converter ICs.

DC converter

converter icon

Main DC-DC Converters - Depending on the specific architecture either reinforced isolated or non-isolated supply rails are required to be created from the HV system voltage which makes the 1000 V input capable solutions from Power Integrations ideal.

Chargers

charging icon

On-Board Chargers (OBC) - Power Integrations offers low component count, isolated and non-isolated integrated flyback and buck controller ICs ideal for the internal housekeeping supplies within an OBC. With the move to 800 V vehicle architectures, these solutions can operate at input voltages above 1000 V.

Inverters

traction inverters icon

Traction Inverters - Power Integrations offers automotive qualified gate drivers and power supply ICs for the traction inverter which increase efficiency while saving space and cost and meeting functional safety. Reinforced isolation, extended creepage distance packages meet latest requirements for vehicles moving to 800 V architectures.

Featured solutions - LC

Featured Solutions

Linkswitch - MM

LinkSwitch-TN2Q

The LinkSwitch-TN2 family of ICs for automotive power supplies provide significant reduction in component count compared to traditional discrete solutions making it highly reliable. The device family supports buck, buck-boost and flyback converter topologies. Each device incorporates a 750 V power MOSFET, oscillator, On/Off control, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, and output and overvoltage protection circuitry onto a monolithic IC.

LinkSwitch™-TN2Q
Linkswitch highlights

Product Highlights

Highest Performance and Design Flexibility

  • Supports buck, buck-boost and flyback topologies
  • Wide input voltage 60 VDC to 550 VDC
  • Excellent load and line regulation
  • 66 kHz operation with accurate current limit
  • Allows the use of low-cost off-the-shelf inductors
  • Reduces size and cost of magnetics and output capacitor
  • Frequency jittering reduces EMI filter complexity

Enhanced Safety and Reliability Features

  • Auto-restart for short-circuit and open loop faults
  • Output overvoltage protection (OVP)
  • Hysteretic over-temperature protection (OTP)

EcoSmart™– Extremely Energy Efficient

  • Standby supply current <100 μA
  • On/Off control provides constant efficiency over a wide load range
  • Easily meets all global energy efficiency regulations
  • No-load consumption <50 mW

Innoswitch - MM

InnoSwitch3-AQ

The InnoSwitch3-AQ family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-AQ family combines primary and secondary controllers and safety-rated feedback into a single IC allowing accurate output voltage regulation even with wide input voltage range of 30 VDC to 1000 VDC.

InnoSwitch™3-AQ
Innoswitch highlights

Product Highlights

Highly Integrated, Compact Footprint

  • Up to 95% efficient across load range
  • Incorporates a multi-mode Valley Switching DCM/ CCM flyback controller, 750 V, 900 V or 1700 V switch and secondary-side sensing
  • Integrated FluxLink, feedback link providing reinforced isolation
  • 30 V to >1200 VDC input voltage

EcoSmart – Extremely Energy Efficient

  • Less than 15 mW no-load input power

Advanced Protection / Safety Features

  • Auto-restart response for output overvoltage and over-current faults
  • Accurate programmable output over-current threshold
  • Programmable input undervoltage

rr-gb-logo
Resources - GBLS