Custom Meta Tags
Hero Banner

Reference Solutions

headline - 202210S1

Air-conditioning made efficient with advanced motor control

Description - 202210S1

Experience superior Air-conditioning with the STM32G0 Air-conditioning Fan Controller.  

Runs up to 64 MHz of frequency. With its high level of performance, it covers a wide range of applications such as industrial and home air conditioning fans, both indoors and outdoors. The microcontroller has a 12-bit high-speed analog-to-digital converter (ADC, 2.5 MSps) and a 16-bit high-performance control timer. The timer has complementary PWM outputs with programmable inserted dead-times. The fan controller uses a sensorless magnetic field oriented control algorithm (FOC) and single resistor current sampling. The motor is driven by a sinusoidal current. With these factors, the air conditioning fan will be able to experience peak efficiency with low noise at relatively low cost.

Another component is the STIPNS1M50T-H low-loss Intelligent Power Module (IPM), which is composed of IPM 1 A, 500 V, 3-phase MOSFET inverter bridge with an operational amplifier for gate driving, as well as an NTC thermistor for temperature control. 

Static - 202210S1

With these key components and advanced motor control algorithms, this air conditioning fan controller can now move to a new level of high performance for both industrial and home air conditioning fans, making them ideal for both large-scale industrial projects and for the individual consumer. 

Features

  • The main components are MCU and IPM. Suitable for miniaturized fan design. The control board can be placed in the motor for an integrated design.
  • IPM-integrated op-amp, motor pre-drive and 6 MOSFET reduce the number of components on the board, making it easy to optimize the board design.
  • Single-resistor current sampling FOC algorithm can save the number of sampling resistors and op-amps, so it can save controller costs.
  • Software and hardware support anti-headwind start, improve controller performance.
  • The software supports stall detection and motor rotor jitter detection, which can improve the reliability of the controller.


Applications

  • Indoor fans
  • Outdoor fans

Air-conditioning Made Efficient with Advanced Motor Control


Key components

  • STM32G030K6 (ST MCU)
  • STIPNS1M50T-H (ST IPM)


Block diagram

Air-conditioning Made Efficient with Advanced Motor Control

avnet-newsletter-right

Newsletter

Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.

Learn More
asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us