As more vehicles adopt advanced ADAS systems, there is a constant need to develop newer and smarter solutions to match the demands of the market. Avnet is consistently staying ahead of the curve, providing an advanced all-in-one solution to support every area in the vehicle. This includes areas such as infotainment systems, Heads-Up Displays and communication systems within the car.
Avnet is constantly innovating to meet the growing demands that users place on their vehicle e-cockpits. One of the latest innovations from Avnet is the implementation of a transparent A-pillar to give drivers better visibility of their surroundings. Avnet’s e-cockpit also incorporates 360° object detection, FCW capable of detecting objects up to 100m away and a DVR to record dashcam videos. With the constant development of these functions, Avnet’s e-cockpit solution will be able to display a wealth of information to drivers through the infotainment displays within the vehicle.

Features
- Supports four hardware partitions
- 4x A53 for cluster instruments
- 2x A72 for Android Auto
- M41 for fast GUI and fast camera
- M40 for AutoSAR
- Four 1080P display outputs
- 2 for Android Auto
- 1 for cluster instruments
- 1 for HUD
- Eight HD camera inputs
- 4x 720P for surround view by MAX9286
- 1x DMS, 1x FCW, 1x DVR, 1x e-mirror by MAX96722
- Measures 150mm x 210mm
- Rich connectivity
- CarPlay
- 4G, WiFi 2.4G/5G, BT 4.2
- Dead Reckoning by GNSS & Gyro Fusion
- 5x 100Mb Ethernet T1 ports
- 1x 1000Mb TX-BASE
- 2x CANFD
- 1x USB 3.0
- 1x USB 2.0
- SD Card
- 1x M.2 PCle connector
Target applications
- E-Cockpit
- HUD-> AI HUD
Block diagram
Reference Solutions
Automotive solutions
From connected cars, security, safety to energy saving, our expertise in automobile will support your innovations, enable interactions between cars, people and infrastructures.
Contact Asia Design Services
If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.
Contact Us