Custom Meta Tags
Hero Banner

Reference Solutions

Long Copy - 202102 S1

Redefining vehicle e-cockpits

Mixed Media - 202102S1

As more vehicles adopt advanced ADAS systems, there is a constant need to develop newer and smarter solutions to match the demands of the market. Avnet is consistently staying ahead of the curve, providing an advanced all-in-one solution to support every area in the vehicle. This includes areas such as infotainment systems, Heads-Up Displays and communication systems within the car.

Avnet is constantly innovating to meet the growing demands that users place on their vehicle e-cockpits. One of the latest innovations from Avnet is the implementation of a transparent A-pillar to give drivers better visibility of their surroundings. Avnet’s e-cockpit also incorporates 360° object detection, FCW capable of detecting objects up to 100m away and a DVR to record dashcam videos. With the constant development of these functions, Avnet’s e-cockpit solution will be able to display a wealth of information to drivers through the infotainment displays within the vehicle.

Car driving at night with LED headlights
Static HTML - 202102S1

Features

  • Supports four hardware partitions
    • 4x A53 for cluster instruments
    • 2x A72 for Android Auto
    • M41 for fast GUI and fast camera
    • M40 for AutoSAR
  • Four 1080P display outputs
    • 2 for Android Auto
    • 1 for cluster instruments
    • 1 for HUD
  • Eight HD camera inputs
    • 4x 720P for surround view by MAX9286
    • 1x DMS, 1x FCW, 1x DVR, 1x e-mirror by MAX96722
  • Measures 150mm x 210mm
  • Rich connectivity
    • CarPlay
    • 4G, WiFi 2.4G/5G, BT 4.2
    • Dead Reckoning by GNSS & Gyro Fusion
    • 5x 100Mb Ethernet T1 ports
    • 1x 1000Mb TX-BASE
    • 2x CANFD
    • 1x USB 3.0
    • 1x USB 2.0
    • SD Card
    • 1x M.2 PCle connector


Target applications

  • E-Cockpit
  • HUD-> AI HUD


Block diagram

Avnet ADAS e-Cockpit I.MX8QM

 

 

Guide Automotive solutions - Grid Light

Reference Solutions

Automotive solutions

From connected cars, security, safety to energy saving, our expertise in automobile will support your innovations, enable interactions between cars, people and infrastructures.

202102S1-ads-contact-us-right

Contact Asia Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us