Over the past few years, 5G has transitioned from being just a concept to having real-world applications, allowing significantly higher data capacities and extremely fast response times. With deployments of 5G infrastructure and 5G enabled devices since late 2019, the number of applications which are dependent on 5G availability is reaching a critical mass. These applications include connected vehicles, autonomous driving, gaming, AR/VR and 4K/8K streaming.
Infineon leverages their vast experience with 4G and enables the 5G vision for future applications. With this experience, they are inventing technologies for a 5G that will offer connections that are 10 times faster at 1000 times the connection density. Infineon’s wide range of 5G services and solutions include Beamformer + UDC mmWave small cells, <6GHz AFE/beamformer + UDC mmWave macro cells, <6GHz AFE/beamformer + UDC Base Band Units (BBU), server capabilities for cloud computing and RF front end applications.
As a leading global technology distributor and solutions provider, Avnet works closely with Infineon. From developing small cells to be mounted outdoors close to telecommunications equipment to meeting the new requirements of edge computing, Avnet is a part of the process of bringing you the solutions of the future.

Contact Asia Design Services
If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.
Contact Us