Advancements in silicon carbide (SiC) have enabled better and more powerful power supply components to meet computing needs. SiC is used for high-power applications due to the wide bandgap offered and to reduce energy loss in semiconductors.
Avnet’s ATX 80PLUS Platinum Box is a powerful power supply unit, with total efficiencies of up to 90% at 100% load, 115 Vac. It also features CCM power factor correction to ensure energy efficiency. The 80 PLUS certification means that noise and temperatures from the power supply unit are also reduced. The ATX 80PLUS Platinum Box is also available in Pb-free packages.

Features
Block diagram
Contact Avnet Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us