Custom Meta Tags - 201711 S3
Hero Banner

Reference Solutions

Long Copy - 201711S3 intelligent-way-to-manage-power

A more intelligent way to manage power

Mixed Media - 201711S3

The number of smart devices is increasing exponentially. With this proliferation, there is a growing demand for quick and efficient power delivery as well as data sharing.

NXP USB Type-C Smart Charging SMPS System employs USB power delivery to meet this demand. USB power bricks or chargers are able to supply power through a laptop’s USB ports. So only one AC plug is needed to power all the devices with a single cable used to transport data, power and display. Each connected device automatically detects the power delivery requirements and capability (up to 100W), taking only the power it needs, getting more power when required and even providing the power. That’s power management at its most optimal.

Table -201711S3-intelligent-way-to-manage-power
Features Key Components Target Applications
  • Flexible high efficiency, safe and secure smart charging system solution supporting multiple protocols
     
  • USB-PD (5V – 20V) + direct charging VDMs
     
  • BC1.2 + QuickCharge 2.0, 3.0 (3.0 adds continuous mode with +/- 200mV steps)
     
  • Optionally  proprietary protocols like Samsung
     
  • AFC, Huawei SCP/FCP & direct charging
     
  • TEA19361 primary side controller
     
  • TEA1993 SyncRec controller
     
  • Optionally with 12C authentication IC
     
  • The TEAC1905 is a USB Power Delivery (USB-PD) type-C and other proprietary protocol (Qucik Charge) controller with a high integration level and near fully digital implementation
  • PVM (Flyback) IC: TEA19361
     
  • Rectifier (Synchronous) IC: TEA1993
     
  • Power Delivery 3.0 IC: TEA1905
  • Consumer
     
  • Automotive
     
  • Industrial
Static HTML

 

Block diagram

USB Type-C A more intelligent way to manage power

asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us