Custom Meta Tags
Hero Banner

參考解決方案

Long Copy - 20170802 Unleashing potential in battery application

Unleashing potential in battery application

Body - 20170802 Unleashing potential in battery application

Capable of storing unprecedented amounts of energy, modern batteries have found their way into increasingly demanding applications such as power tools and electric mobility devices like e-scooters. As the world’s leading facilitator of technological advancement, Avnet recognizes the opportunity to support engineers and has devised a superior battery management system that maximizes the potential of batteries for such complex applications.

Designed to handle the voltages and currents found in high power devices, the system optimizes and achieves balance in battery cells through its special circuitry. This increases battery life significantly while helping to deliver as much energy as possible to the applications. As a holistic battery solution, it even comes feature-packed with safety functions including over-charge, over-discharge, overheating and excessive current protection

A superior battery management system that maximizes the potential of batteries for such complex applications
Table -201708S1-Unleashing potential in battery application
Features Systems Target applications
  • Monitors up to 256-series cells (16x16s)
  • Operating voltage: 12V to 79.2V
  • Highly accurate monitoring with internal Vref
  • Built-in secondary monitors/comparators
  • One Mb/s stackable differential isolated UART
  • Daisy-chainable differential communications AEC Q-100 Grade 2


 

 

  • EV/HEV
  • Energy storage (ESS) and UPS
  • E-bikes, e-scooters
asia-ads-contact-us-right

聯系安富利設計服務

關注我們,了解我們參考解決方案的最新資訊。

聯繫我們