Custom Meta Tags
Hero Banner

Reference Solutions

headline - 201809S2

An ultra boost to developing new applications

Description - 201809S2

With the rapid pace of technological developments today, improving time-to-market is becoming ever more critical. The development and deployment time can be drastically shortened with a reliable ready solution. The UltraZed-EV Starter Kit from Avnet is one such solution. 

Comprising the UltraZed-EV System-on-Module (SOM) bundled with Carrier Card, this starter kit provides a complete system for prototyping and evaluating systems. UltraZed-EV SOM is a high performance, full-featured SOM based on the Xilinx Zynq® UltraScale+™ MPSoC . Designed in a small form factor, the UltraZed-EV SOM provides an ideal platform for embedded video processing systems. Building multimedia, automotive ADAS, surveillance, and other embedded vision applications is a breeze as well. The UltraZed-EV Carrier Card provides easy access to the full 152 user I/O, 26 PS MIO, 4 PS GTR transceivers, and 16 GTH transceivers available from the UltraZed-EV SOM via three Micro Headers. Application development is as simple as plugging in the UltraZed-EV SOM into the Carrier Card. 

Person controlling home thermostat with an iPad
Static - 201809S2

Features

  • UltraZed-EV SOM 
  • UltraZed-EV Carrier Card 
  • 12V AC/DC Power Supply 
  • Quick Start Card 
  • MicroUSB Cable 
  • UltraZed-EV SOM Mounting Hardware
  • MicroSD Card 8GB 
  • RJ45 Cable 


Applications

  • General UltraZed-EV evaluation and prototyping 
  • Embedded system-on-module (SOM) applications
  • Test & measurement
  • Embedded vision 
An ultra boost to developing new applications
avnet-newsletter-right

Newsletter

Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.

Learn More
asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us