Custom Meta Tags - AAC201901S1
Hero Banner

Reference Solutions

Main Title - 201901S1

Taking road safety further

Mixed Media - 201901S1

Next generation advanced driver assistance systems are playing an increasingly important role in enhancing driving and road safety. Integral to their efficacy is the camera-based Driver Monitoring System (DMS). DMS is able to identify the driver of a vehicle, tailoring the in-car environment like the seat position, temperature and entertainment options to his or her preferences. It can even detect if the driver is distracted or drowsy, cutting down on accidents and crashes.

Avnet offers a DMS solution that can help innovators speed up the development of their own DMS. On top of the detection algorithm from Avnet, this complete end-to-end solution combines the NXP MPU Processor with the ON Semiconductor image sensor/LED driver.

Features

  • Driver’s drowsiness detection
  • Driver’s distraction detection
  • IR sensor (night vision) integrated on the camera
  • High resolution camera
  • End to end solutions (Including hardware and software)
Long Copy - 201809S1

Systems

  • NXP MPU: i.MX6S
  • ON Semiconductor image sensor: AR0144
  • ON Semiconductor LED driver: NCV7961
  • Maxim SERDES: MAX96705/6

 

Target applications

  • Driver Monitoring System (DMS)
  • Driver recognition
Taking road safety further

 

asia-ads-contact-us-right

Contact Asia Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us