Advanced embedded vision design is rising in importance, enabling lower-power machines to see, sense and respond instantly to inputs. Designers are constantly looking for opportunities to differentiate their system and turn their ideas into reality.
With Avnet’s UltraZed-EV™ Starter Kit, developers can start developing applications immediately. This kIt bundles the new UltraZed-EV System on Module (SOM) with the Carrier Card to create a complete system for prototyping and evaluating embedded video processing systems. It is also based on the powerful Xilinx Zynq® UltraScale+™ MPSoC EV device family which integrates a feature-rich 64-bit quad-core or dual-core ARM® Cortex™-A53 and dual-core ARM Cortex-R5 based processing system (PS), Xilinx programmable logic (PL) UltraScale+ architecture on-chip memory, multiport external memory interfaces, and peripheral connectivity interfaces in a single device. The result is a power-efficient, flexible and scalable solution.
Features
- Designed in a small form factor, the UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provide an ideal platform for embedded video processing systems.
- Provides easy access to 152 user I/O pins, 26 PS MIO pins, 4 highspeed PS GTR transceivers along with 4 GTR reference clock inputs, and 16 PL high-speed GTH transceivers along with 8 GTH reference clock inputs through three I/O connectors on the backside of the module

Key components
- UltraZed-EV SOM
- UltraZed-EV Carrier Card
- 12V AC/DC Power Supply
- Quick Start Card
- microUSB Cable
- UltraZed-EV SOM Mounting Hardware
- microSD Card 8GB
- RJ45 Cable

Application
- General UltraZed-EV evaluation and prototyping
- Embedded system-on-module (SOM) applications
- Test & measurement
- Embedded vision
Contact Asia Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us