Custom Meta Tags - 202104 S2
Hero Banner

Reference Solutions

Main Title - 202104 S2

Better, smarter camera modules

Mixed Media - AAC 202104S2

Artificial intelligence is slowly but surely becoming a part of daily life. From applications in complex devices like smartphones to simple camera modules, it is almost impossible not to interact with artificial intelligence. As more research goes into developing more advanced machine vision, Avnet’s Camera with Ultra96-V2 supports proof of concept development for engineers and developers. The Ultra96-V2 is an Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification.

The Avnet Camera with Ultra96-V2 also features a Zynq 7020 camera module which enables key analytics and hardware acceleration. It also features a C-mount to allow for interchangeable camera lenses. The ISP camera module has several features of its own, including noise reduction, WDR, light source recognition, motion detection, colour & gamma correction as well as edge enhancements. Put together, the Avnet Camera with Ultra 96-V2 is able to produce MJPEG encoded video and is highly adaptable to different live scenarios.

Long Copy - AAC202104S2

Features

  • Zynq 7020 camera module with Ultra96-V2
  • Camera module with C-mount for interchangeable lenses
  • Adaptor board with RJ45
  • High performance ISP camera module
    • Noise reduction
    • WDR
    • Light source recognition
    • Motion detection
    • Colour & gamma correction
    • Edge enhancements


Applications

  • Artificial intelligence
  • Machine learning
  • Computer imaging

asia-ads-contact-us-right-202104S2

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us