A view to the future of home security
Smart building intercom systems are not only making modern homes safer, they are more intuitive to use and enhance living experiences. And by integrating visual doorbell functionality, they offer superior video and audio performance all within an elegant streamlined solution.
Leading advancements in such designs is Avnet’s digital visual intercom and doorbell solution. Designed to replace analog audio/visual system in a price sensitive market, the solution is low-cost yet brims with features. Most outstanding among them is the ability to support VGA resolution through a WVGA LCD with TP and VGA camera. The solution also comes complete with a Class D amplifier, built-in audio codec and an embedded Linux system supporting audio echo cancellation, AV recorder and AV-over-IP intercom demo applications.

Features
Key Components
Target Applications
Block Diagram
Contact Asia Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us