Custom Meta Tags - 202201S1
Hero Banner

Reference Solutions

Main Title - 202201 S1

Enabling reliable and efficient motor control

Mixed Media - AAC 202201S1

Modern businesses serving industrial and IoT markets require more secure and efficient motor control solutions that maintain a high level of accuracy and reliability in the most rugged systems. With their motor control portfolio, NXP addresses common motor control application requirements. 

The RT1021 is a processor featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core, which operates at speeds up to 500MHz to provide high CPU performance and real-time response. The RT1021 servo motor control is paired with the magnetic encoder, which can detect the position of the robotic arm, and converts a mechanical angular position into an electric signal with very high precision.

The great processing capability, real-time feature, and rich integration of abundant peripherals make RT1021 Servo Control ideal for high-performance applications, such as industrial computing, motor control, power conversion, smart consumer products, high-end audio systems, home and building automation.

Long Copy - AAC202201S1

Features

  • NXP RT 1021 servo motor control
  • Magnetic encoder RAMK060

Applications

  • Servo control
  • Industrial
  • Motor control
  • Home appliance
  • IoT

Enabling reliable and efficient motor control

Enabling reliable and efficient motor control

asia-ads-contact-us-right-202201S1

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us