With the advent of Industry 4.0, intelligent production is assuming a bigger and bigger role. Servo motor controllers play a vital part in this trend with their ability to provide precise angular positioning of the motor shaft.
Avnet’s the STM Servo Motor Controller is a servo motion control solution for robots, automation equipment and servo control in industrial applications. This solution comes with an FOC arithmetic that enables servo position control with high efficiency, high reliability and low noise. Its servo position controller also features a sensor with an encoder resolution of 0.09 degrees. The STM32 Servo Motor Controller offers a simple solution that helps developers accelerate their design process.
Target applications
- Servo control
- Automation equipment
- Robot

Features
Key components
- STM32F103C8T6 -- MCU
- TSV912 -- Amplifier
- STD100N10F7*6 -- Mosfet
- 6EDL04N06PT -- Mosfet driver
- MAX3085EESA -- RS-485 Transceivers
- L1715CV, L7805CV, L7833 -- LDO
Block diagram
Reference Solutions
Industrial Solutions
We specialize in broad range of industrial applications – motor control, smart meters, appliance controls, solar and wind energy applications and many more.
Contact Avnet Design Services
If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.
Contact Us