Custom Meta Tags
AAC201709 Solution Hero SHARED

Reference Solutions

Main Title - nuvoton-ip-camera-platform

Nuvoton IP-Camera Platform

Mixed Media - nuvoton-ip-camera-platform

Realizing new designs in IP cameras
 

Thanks to the ease of deploying IP cameras for domestic surveillance purposes, the demand for this convenient innovation has been rapidly growing, with consumers seeking newer, better features. For manufacturers looking to rise above the intensifying competition, Avnet has a ready solution that can bring their creations to life and accelerate their success in the market place.

The solution comes in the form of an IP-camera platform adopting Nuvoton’s latest SoC, the N32926 family. As a highly integrated unit, it taps on the power of an ARM926 Core, DDR memory and A/V codec. Along with a rich I/O interface, all fitted in a single 14 x 14mm LQFP package, this solution from Avnet gives innovators the advantage of minimizing PCB size and system cost for mass market designs.

Long Copy - nuvoton-ip-camera-platform

Features Systems Target Applications
  • 720p H.264 encode/decode
     
  • Ethernet/Wi-Fi for video streaming
     
  • SD card storage
     
  • Composite TV output & LCD 800 x 600 I/F
     
  • Audio in/out
     
  • Support video streaming on Android and Windows
  • SoC (Nuvoton)
     
  • SPI Flash 128MB (Toshiba/Winbond)
  • Security IC (Maxim)
     
  • Wi-Fi module (LB-Link)
     
  • DC-DC (TI, On-Semi, BCD)
  • IP-camera
     
  • Wi-Fi camera
     
  • Car DVR / Aero modelling
     
  • Video door
     
  • Baby monitor

 

Block Diagram

Nuvoton IP-Camera Platform block diagram

 

asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us