Custom Meta Tags
Hero Banner

Reference Solutions

Main Title- LC - 202008S2

Collaborative IoT and machine learning development

Mixed Media - 202008S2

IoT devices and devices capable of machine learning (ML) are becoming increasingly part of daily life. As these devices find their way into smart homes, they require increasing expertise to create and develop. ROS is an open source robot development platform, allowing collaboration to take place in the development of robotics software. The TurtleBot3, which is integrated with ROS, has its core technology in SLAM, Navigation and Manipulation, making it suitable for application in home service robots.

The ROS on Ultra96 with integration with the TurtleBot3 has several features that make it suitable for application in an IoT device. Apart from being equipped with a Xilinx MPSOC board Ultra96 (Cortex A53, R5), it also has 360° Lidar for SLAM and navigation, making it suitable for home services robots as algorithms can be built to map out small areas. It is also equipped with two Dynamixel DC motors for superior mobility and a robust Li-Po battery

Car driving at night with LED headlights
Static HTML - 202008S2

Features

  • Open Source Robot Development Platform
  • Integration with Official ROS Robot TurtleBot3
  • FPGA Acceleration Capable
  • ROS Style Abstraction Layer Code for HW Accelerator
  • SLAM (simultaneous localization & mapping) and Navigation on ARM64
  • WiFi for internet connection


Applications

  • Autonomous security robot
  • Home services robot (robotic vacuum)
  • ROS development kit

 

Collaborative IoT and ML Development

Collaborative IoT and ML Development

 

202008S2-ads-contact-us-right

Contact Asia Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us