Custom Meta Tags
Hero Banner

Reference Solutions

Main Title- LC - 202106S1

Maximizing your IoT potential with Avnet AVT9152 module & evaluation kit

Mixed Media - 202106S1

In an age when IoT devices and applications are becoming more prevalent, it is important to ensure that the potential of these devices and applications is maximized. To meet this need, Avnet has designed the Avnet AVT9152 Module and Evaluation Kit, allowing you to shorten your time to market for product development and be global market ready.

The Avnet AVT9152 Module combines BLE, LTE and GPS technologies into a single module for IoT applications where low power and small size matters. This module is market-ready and is certified to conform with FCC, CE, RCM and BQB compliance requirements. The module’s nRF52840 Bluetooth 5.2/Bluetooth LE advanced multiprotocol SoC features a 64MHz, 32-bit Arm® Cortex® M4 processor with floating point unit (FPU) which ensures it can offer ample computational power to support a range of complex and processor-intensive IoT applications. The high degree of flexibility and scalability this module offers makes it ideal for target applications in tracking devices for people, pets and assets, vending machines, point-of-sale, smart buildings, industrial IoT and contact tracing devices.

Car driving at night with LED headlights
Static HTML - 202106S1

To simplify IoT application development, Avnet has also developed the AVT9152 Evaluation Kit. This evaluation kit provides an end-to-end cloud connection platform via Avnet’s enterprise-ready IoTConnect® Platform. This kit features a 3-axis accelerometer, 3-axis gyroscope as well as pressure, temperature, relative humidity, ambient light and motion (PIR) sensors. It also allows for shortened time-to-market for end-product development as well as flexibility to be paired with commonly used sensors in IoT applications. 

The AVT9152 EVB Quick Start Guide and all other relevant literature on the AVT9152 module are available here.

 

Learn more about AVT9152 module

 

All EVBs are programed to provide out-of-box demo experience with simple setup detailed in the EVB Quick Start Guide. Check out this unboxing video to get a feel of the EVB and demo experience.

 

Watch the video  

 

Ask an Expert AVT9152 - HTML

Connect with an Avnet expert

Complete the form to connect with an Avnet expert and learn more about Avnet's AVT9152 Module.