Custom Meta Tags
Hero Banner

Reference Solutions

headline - 202410S1

220W LCS7265C Charger, A powerhouse solution for peak performance

Description - 202410S1

The 220W LCS7265C Charger is the ultimate solution for those seeking high-power efficiency and compact design in a charging device. Ideal for devices such as gaming laptops and high-performance workstations. It provides stable and consistent power delivery ensuring optimal performance and battery health.

Based on Power Integrations’ LCS7265C a unique 600 V FREDFETs and magneto-inductive FluxLink technology to the LLC topology. Delivering high efficiency (up to 95% Full Load Efficiency @220V Input) with meagre component count, compact design and no heat sink.

Additionally, the design incorporates multiple protection features including line over and under voltage protection, output overvoltage, over-current and over-temperature shutdown, to ensure safety for both the charger and your devices, giving you peace of mind during long-term usage. Engineered for reliability, this charger protects your devices and maintains high performance over an extended lifespan. With a wide input voltage range, it is suitable for different regions, ensuring global usability without additional adapters.

Person controlling home thermostat with an iPad
Web Content Viewer to useコンテンツ・ビューアー
警告

警告

公開済みのコンテンツが見つかりません: ‭Asia Content Library/AvnetHome/solutions/reference-solutions/lcs7265c-charger/Static - 202410S1‭

 
avnet-newsletter-right

Newsletter

Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.

Learn More
asia-ads-contact-us-right

Contact Asia Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us