Made for RF wireless applications in the sub-1 GHz band, this high performance ultra-low power RF transceiver supports 4 different modulation schemes and has a programmable air data rate from 0.1 to 500 kbps.
Whilst operable in a range of license-free ISM and SRD frequency bands, the S2-LP can also be programmed to operate at other additional frequencies in the 413-479 MHz, 452-527 MHz, 826-958 MHz and 904-1055 MHz bands.
Apart from a programmable automatic packet acknowledgment and retransmission, SMA/CA engine, low duty cycle protocol, RX sniff mode and timeout protocol to achieve a very low system power consumption and high communication reliability. The S2-LP also fully supports antenna diversity with an integrated antenna switching control algorithm.
Ideal for long RF link budget’s 140dB and above, it can also be used in channel spacings down to 1kHz, enabling narrow band operations. It also meets regulatory requirements applicable in territories worldwide, including Europe, Japan, China and the USA.

Features
- Multiple frequency bands
- Modulation schemes:
- 2(G)FSK, 4(G)FSK
- OOK, ASK
- Air data rate from 0.1 to 500 kbps
- Compatible with narrow band operations down to 1kHz
Applications
- Sensors to Cloud
- Smart metering
- Home energy management systems
- Wireless alarm systems
- Smart home
- Building automation
- Industrial monitoring and control
- Smart lighting systems
Block diagram
Newsletter
Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.
Learn MoreContact Asia Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us