Custom Meta Tags
Hero Banner

Reference Solutions

headline - 202304S1

STM32H750, the HMI for all your professional needs

Description - 202304S1

The latest Human Machine Interface (HMI), STM32H750 runs on a 32-bit Arm® Cortex®-M7 processor core with double precision FPU and an embedded Flash memory of 128Kbytes, achieving seamless high performance with greater security, at lower cost. 

The STM32H750 features an external 128MB QSPI flash memory, 8MB SDRAM board and an L1 cache; boasting 128 Kbytes of embedded Flash for user root of trust, critical real-time routines execution, easy configuration of external memories and 0-wait states. Ideal for high-performance embedded products that require tightly coupled memory units. 

It is also compatible with up to 35 communication interfaces; including but not limited to USB, UART, CAN, RS485, RJ45(100M) and digital cameras. The user-friendly GUI interface and 4.3 inch TFT touchscreen replicate a smartphone-like interface, allowing for better graphic and resolution display.
 

Person controlling home thermostat with an iPad
Static - 202304S1

Features

  • 800x480 TFT Display with Capacitive Touch Screen
  • Uses high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480 MHz
  • Rich Peripherals: USB, UART, CAN, RS485, RJ45
  • Support 100Mbps Ethernet
  • External 128MB QSPI Flash and 8MB SDRAM on board and external sensor arrays
  • Secure connection with Ali Cloud (Coming soon)

STM32H750, the HMI for all your professional needs

Applications

  • Industrial HMI
  • Database transaction unit
  • IOT gateway
  • Medical devices
  • Communication devices


Block diagram

STM32H750, the HMI for all your professional needs

 

avnet-newsletter-right

Newsletter

Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.

Learn More
asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us