Vishay Custom Meta Tags
Manufacturer Hero Banner

Franchised Partner

EBV - Vishay - Title Mixed Media (MM)

Vishay

vishay-bio-body

Vishay manufactures one of the world’s largest portfolios of discrete semiconductors and passive electronic components that are essential to innovative designs in the automotive, industrial, computing, consumer, telecommunications, military, aerospace, and medical markets. Our components today are smaller, faster, more reliable – all of it at the same time – empowering you to be more inventive and evolve your business. From robots, to automobiles, to medical devices, The DNA of tech™ is behind you. Vishay is The DNA of tech™.

 

Manufacturers Categories Static HTML
EBV - Vishay - Resources Static HTML

Resources

Introducing the Vishay MOSFETs - AI POWER SOLUTIONS selector guide to help engineers choose high and medium voltage MOSFETs for AI server power supplies. It includes detailed specs and application notes for optimizing performance in automotive, industrial, and consumer applications.
 

LEARN MORE

 

Vishay MOSFETs

EBV - Vishay Tabs

Increase energy efficiency and save PCB space with power MOSFETs from Vishay

Power MOSFETs from Vishay help to improve the energy efficiency of power management designs in a wide range of end products while reducing space requirements. The Vishay Siliconix MOSFET product line includes a diverse range of advanced technologies in low, medium, and high voltages and more than 40 package types. These high performance devices help designers achieve energy efficiency and space utilization goals by reducing power losses, increasing power density, reducing component count, and optimizing thermal management design. Innovative packages such as the thermally enhanced PowerPAK series support layout optimization while successive generations of silicon provide all the benefits of technology leadership such as industry-low RDS-QSS figures of merit for DC/DC converter applications.

 

Let’s change the winning team to three. The Result? Your perfect match.

Learn why:

The campaign brings together all the positive benefits of being an EBV customer. By partnering with Farnell, you will be able to shop according to your needs. Whether you need a large or small quantity, you will find it with us. Our experts at EBV and Farnell are here to help you. So sample at Farnell and find your perfect match!

Meet the Vishay product family and discover all you need to know about MOSFETs:

Mid Voltage TrenchFET® IV Leading 40 V to 250 V Devices in PowerPAK® PowerPAK® SO-8L Packages Double-Cooling PowerPAK® Packages

TrenchFET® MOSFET in PowerPAK® SO-8 featuring SIR626DP

This 60 V TrenchFET® Gen IV n-channel power MOSFET in the 6.15 mm by 5.15 mm PowerPAK® SO-8 single package. Designed to increase the efficiency of power conversion topologies, the Vishay Siliconix SiR626DP offers 36 % lower on-resistance than previous-generation devices, while delivering the lowest gate charge and output charge in its class.

Applications include Synchronous rectification in AC/DC power supplies, Primary- and secondary-side switching in DC/DC topologies for power delivery in telecom, server, medical equipment. Half-bridge power stage and buck-boost converter in voltage regulation for server and telecom equipment DC/DC converter in solar micro-inverters. Motor drive control in power tools and industrial equipment. Battery switching in battery management modules and load switching for 24 V systems

Wide Range of Packages and Products, Featuring the N-Channel 45 V (D-S) SiR608DP 

Vishay is the market leader in 40 V to 250 V MOSFETs in PowerPAK® Packages, offering highly efficient solutions for power generation, power supplies, and power consumption. 
Vishay´s 45 V devices offer a 12.5 % higher safety margin than identical 40 V rated solutions, which can have insufficient headroom. Moving to 60 V device sacrifices performance as RDS-Qg FOM increases. Vishay´s 45 V parts offer 65 % lower RDS-QOSS FOM than the 60 V devices.


 

Leading RDS-Qg FOM Among Similar Products, Featuring the SiJ188DP 

The single-channel PowerPAK® SO-8L is an AEC Q101 qualified package optimized for power supplies, adapters, motor drive control, and industrial applications. Its key features include the package's thermo-mechanical resilience, which allows the PowerPAK® SO-8L to survive the designed life cycle of the application. In addition, its flexible leads allow movement, while its package footprint is 52 % smaller and package profile is 50 % thinner than the DPAK. It offers leading RDS-Qg FOM among similar products.

 



 

 

TrenchFET® Gen IV Top-Side, Double Cooling MOSFETs, Featuring the SiDR626DP 

These MOSFETs come in the PowerPAK® SO-8DC package. The TrenchFET® double-cooling MOSFETs offer variants with different drain-source breakdown voltages of 25 V, 30 V, 40 V, 60 V, 80 V, 100 V, 150 V, and 200 V. These n-channel MOSFETs operate at a temperature range from -55 °C to 150 °C. The devices can be utilized for product-specific applications, including synchronous rectification, DC/DC conversion, power supplies, battery management, and others.

 



 

 

https://www.vishay.com/doc?75748 https://www.vishay.com/docs/76807/sir608dp.pdf https://www.vishay.com/docs/76828/sij188dp.pdf https://www.vishay.com/mosfets/powerpak-so-8dc-package/

 


 

Image of Vishay_slide1

 

Leader in Minimization TrenchFET® IV New Vishay Gen V LVM Technology Common-Drain Dual N-Channel MOSFETs The Latest Products for Industrial Applications

Compact, Leading FOM, Solution-Oriented, Featuring the SiSS12DN

Vishay´s 3x3 MOSFETs are designed to bring more efficiency, power density, and cost effectiveness to new designs requiring the highest quality in small packages.

Vishay devices exceed industry standards to provide the most reliable MOSFETs. With their packages, designers achieve a 65 % reduction in the PCB with equal or lower RDS(ON) than devices in 6 x 5 mm² packages.

TrenchFET® Gen V LV MOSFET Technology, Featuring the SiR570DP

Vishay´s TrenchFET®  technology is the perfect fit for your application. With the lowest RDS(on) in the PowerPAK® SO-8,  the newly released 80 V / 100 V / 150 V devices enable high power density and efficiency with very low Qg and Qgd, which significantly reduce conduction and switching losses. The SiR570DP is 100 % Rg and UIS tested and can be used in applications such as synchronous rectification, primary side switching, DC/DC converters, power supplies, and motor drive controls.


 

Dual MOSFETs in the Enhanced PowerPAK® 1212-8SCD Package, Featuring the SiSF20DN

This device uses an optimized package construction with two monolithically integrated TrenchFET® Gen IV n‑channel MOSFETs in a common drain configuration. The SiSF20DN’s source contacts are placed side by side, with enlarged connections increasing the contact area with the PCB and reducing resistivity further compared to conventional dual-package types. This design makes the MOSFET ideal for bidirectional switching in 24 V systems and industrial applications, including factory automation, power tools, drones, and motor drives.
 

 

TrenchFET® Power MOSFETs With 175 °C Junction Temperature, Featuring SUM70030E

High levels of innovation and research are required to find solutions the meet the exacting needs of the diverse applications in the industrial market. Years of continuous investment, commitment, and experience in this market has allowed Vishay to introduce a portfolio of high-level products, technologies, and solutions. Today Vishay offers solutions for many different applications to a wide range of customers. For industrial applications, there is no all-purpose product, but with Vishay you will find the right solution to meet your specific needs.
 

 

https://www.vishay.com/docs/75281/siss12dn.pdf https://www.vishay.com/docs/78218/sir570dp.pdf https://www.vishay.com/mosfets/powerpak-so-8dc-package/ https://www.vishay.com/docs/76957/sum70030e.pdf


 

Customize, analyze & finalize your power design: Watch the video about Power CAD supported by the Vishay products microBUCK & microBRICK:

Vishay

SiZ240DT PowerPAIR® Dual N-Channel MOSFET

Vishay introduces a new 40 V N-channel MOSFET half-bridge power stage that delivers increased power density and efficiency for white goods, industrial, medical, and telecom applications.

Vishay

SISS94DN 200V 75 mΩ in PowerPAK® 1212-8S

Offering leadership RDS(on) up to 20% lower than the next best product in similar packages and equal or lower RDS(on) than similar devices in 6 X 5 mm² packages on the market today.

Vishay

SIR608DP N-Channel 45V (D-S) MOSFET

Vishay's 45 V TrenchFET® Gen IV products reach a sweet spot between performance FOMs and safety margin meaning a 12.5 % greater safety margin than 40 V rated MOSFETs with similar RDS(on) characteristics.

EBV presents: Force sensing solutions from Vishay

Vishay Intertechnology Inc. (Vishay) is one of the world's largest semiconductor manufacturers with over 30 years of experience in the field of optoelectronics, especially in optical sensing. Their extraordinarily broad optoelectronics portfolio includes IR receivers, IR emitters, IrDA transceivers, optocouplers, optical sensors, photodetectors and far more.

However, the scope of this article is Vishay's VCNL series of integrated Proximity-Sensing (PS) and Ambient Light-Sensing (ALS) solutions and their implementation into a robust force-sensing Human-Machine Interface (HMI) application with haptic feedback.

 

Why choose Vishay's VCNL series of automotive-qualified (AEC-Q101) integrated PS and ALS solutions?
 

 

  • All the necessary components on a single chip, along with high-resolution 12/16-bit ADC converters and signal conditioning circuits, offering orders of magnitude greater performance and precision.
  • VCNL4030 and VCNL3030 with integrated high power IREDs
  • VCNL4035 and VCNL3036 with integrated drivers for up to 3 external IREDs.
    • High design flexibility due to freely chosen IREDs.
  • Highly accurate measurements of the order of a few tens of micrometers.
  • Custom magnetics for implementing haptic feedback, such as Vishay´s compact IHPT-1411AF-AB0 solenoid with a static "U" core and moving "I" bar.
  • The actuator can drive a load of 0.5 kg up to an acceleration of 6 g using 12 V and 5 ms pulses.
     
 

 

 

Image of Vishay VCNL Diagram

 

Additional info

The VCNL series includes an ASIC with a feature-rich DSP section, allowing seamless operation when used with haptic actuators. The integrated DSP offers functions such as proximity cancellation, internal averaging, threshold-driven interrupts, selectable measurement rate and more.

Providing developers with tools to easily implement haptic feedback and perform precise system calibration even on low-cost and low-end MCU processing platforms.

Combined with a haptic feedback actuator, the VCNL series can be used to develop HMIs with high reliability, consume less power, last longer and providing satisfying tactile feedback during operation.

As part of their comprehensive support for the VCNL series, Vishay also offers a stand-alone force-sensing demonstrator based on the VCNL4030X01 sensor. The demonstrator can be used as a proof of concept and a reference for custom designs.

 

NPIs / Product highlights

VCNL3036X01 VCNL4030X01 IHPT-1411AF-AB0
Benefits Features Benefits Features Benefits Features
  • Integrated emitter and detector
  • Up to 30 cm distance
  • Multiple slave addresses
  • Best in class proximity signal
  • AEC-Q101 qualified
  • Interrupt function
  • Selectable 12 / 16-bit proximity signal
  • Low profile of 0,75 mm
  • Increased output versus VCNL4030X01 • Force feedback resolution down to 20 µm
  • No IR Cut filter
  • No IR Pass filter
  • No ALS Filtron
  • Fully integrated PS solution
  • Up to 30 cm distance
  • Best in class proximity signal
  • Low power consumption I2C (SMBus compatible) interface
  • VCNL3030X01 cost saving alternative without FiltronTM/ALS
  • Integrated emitter and detector
  • Selectable 12 / 16-bit proximity signal
  • Low profile of 0,75 mm
  • Force feedback resolution down to 20 µm
  • Multiple slave adresses
  • Interrupt function
  • AEC-Q101 qualified
  • Compact, two-piece construction with mounting holes
  • Stationary “U” core and moving “I-bar” for easy implementation in touch screen or touch button application
  • Customer specific connectors available upon request

​ 

  • Solenoid construction provides high impulse vibration for clear tactile feedback in noisy environments
  • This IHPT device can drive up to a 0.5 kg load to 6 g’s of acceleration with a 12 V, 5 ms pulse using Vishay’s spring return test fixture
  • Standard lead termination is dipped 100 % tin solder 

Find out about Vishays range of technologies to dial in the right balance of performance and cost, reducing development time and accelerating your time to market.

 

Schottky Ultrafast Recovery Silicone Carbide
Image of Vishay Schottky Image of Vishay Ultrafast Recovery Image of Vishay Silicone Carbide
Application range: reverse voltage ≤ 200 V Application range: reverse voltage100 V – 1200 V Application range: reverse voltage = 650 V
Characteristics: low forward voltage drop, low power losses, high efficiency operation, higher reverse avalanche capability, and wide range of packages for easy designs Characteristics: optimized Q and hyperfast switching speed, reduced conduction and switching losses, high efficiency and cost effectiveness Characteristics: higher power density, compact sizes, low switching losses, and better heat dissipation
Typical applications: DC/DC converters, automotive electronic control units, in addition to other industrial applications Typical applications: automotive, consumer, industrial, telecom, and EV / HEV battery charging Typical application: servers, UPS, telecom, and solar inverters
Featured product line: TMBS rectifiers Featured product line: FRED Pt® rectifiers Featured product line: Silicon carbide

 

Optoelectronics - Automotive

Leverage our optical products and design skills to develop advanced, reliable, and cost-effective automotive systems

  • Body electronics
  • Battery management
  • Lighting
  • Advance driver assistance

 

Download now

 

High Power IR Emitter Astral Series High Accuracy Ambient Light Sensor With I2C Interface AECQ Coupler with a GaAIAs infrared emitting diode
Image of High Power IR Emitter Astral Series Image of High Accuracy Ambient Light Sensor With I2C Interface Image of AECQ Coupler with a GaAIAs infrared emitting diode

Features:

  • Centroid wavelengths of 850 nm and 940 nm
  • Three angles of half intensity available: ± 28 °, ± 40 ° and ± 60 °
  • Feature a double-stack chip for high radiant intensity up to 6,000 mW/sr at a 5 A pulse current
  • Compact 3.4 mm by 3.4 mm surface-mount packages
  • Increased ambient temperature range from -40 °C to +125 °C
  • Low thermal resistance from 6 K/W to 9 K/W
  • High ESD immunity up to 5 kV in accordance with ANSI / ESDA / JEDEC® JS-001
  • Moisture sensitivity level of 3 in accordance with J-STD-020E

Features:

  • Package type: surface-mount
  • Dimensions (L x W x H in mm): 2.67 x 2.45 x 0.6
  • AEC-Q100 qualified
  • Integrated modules: ambient light sensor (ALS)
  • Supply voltage range VDD: 2.5 V to 3.6 V
  • Communication via I2C interface
  • I2C bus H-level range: 1.7 V to 3.6 V
  • Floor life: 4 weeks, MSL 2a, according to J-STD-020
  • Low shut down current consumption: typ. 0.5 μA



 

Features:

  • High CTR with low input current
  • Low power consumption
  • SOP-4 low profile package
  • Operating Temperature -40 to +110°C
  • High collector-emitter voltage, VCEO = 80 V
  • Isolation test voltage = 3750 VRMS
  • Low coupling capacitance
  •  AEC-Q101 qualified

 


 

Applications:

  • General IR Illumination
  • Eye tracking in gaming
  • Night vision for CCTV
  • Machine vision
  • Toll systems
  • Number plate recognition

 

Applications:

  • Ambient light sensor in automotive for display backlight controls
  • Infotainment systems
  • Rear view mirror dimming
  • Interior lighting control systems
  • Head-up displays

 

Applications:

  • Galvanic and noise isolation
  • Signal transmission
  • Hybrid / electric vehicle applications
  • Battery management
  • 48 V board net
  • System control

 

Resources:

  • VSMA1085250 Datasheet
  • VSMA1085400 Datasheet
  • VSMA1085600 Datasheet
  • VSMA1094250 Datasheet
  • VSMA1094400 Datasheet
  • VSMA1094600 Datasheet

 

 

 

Resources:

  • Application note - Designing the VEML6031X00 Into an Application
  • Application note - Using The Software Code Library
  • Datasheet - High Accuracy Ambient Light Sensor With I²C Interface
  • Product Literature - Did You Know? - VEML6031X00 Automotive ALS Sensors
  • White Papers - VEML6031X00 Automotive Ambient Light Sensor


 

Resources:

  • Application note - Optocouplers in On-Board Chargers and Battery Monitoring Systems
  • Application note - Guidelines for Reading an Optocoupler Datasheet
  • Datasheet - Optocoupler, Phototransistor Output, Low Input Current, SOP-4, Mini-Flat Package
  • Product Literature - Transistor Output Optocouplers Frequently Asked Questions (FAQs)
  • Selector Guide - Optoelectronics Automotive Grade Products

 

Featured product line: VSMA10 Series

Featured product line: VEML6031X00

Featured product line: VOMA617A & VOMA618A

EBV Vishay NPI teaser (NPI-table)
Image Product Description Link New
EBV - Vishay - Featured Product Highlights Static HTML

 

Featured product highlights

EBV - Product Highlights - Vishay microBUCKs (GBL)

Vishay microBUCK® and microBRICK®

Unlock the potential of your next design with Vishay’s advanced microBUCK® DC/DC converters. The microBUCK® family combines compactness, efficiency, and reliability, making them the ideal solution for powering various applications.

EBV - Product Highlights - Vishay DFN Series in DFN3820A (GBL)

Industry's First Power DFN Series in DFN3820A Package from Vishay

DFN3820A package with wettable flanks, the Vishay General Semiconductor 2 A SE20Nx, 3 A SE30Nx, and 4 A SE40Nx surface-mount standard rectifiers make more efficient use of the PCB than competing solutions.

EBV - Motor Control - Product Highlights (GBL)

Motor Control Solutions

Digital motor control can be defined as a drive system that combines an electric motor with power electronics for its energy delivery and processor units for motion control, as well as sensor and communication interfaces.

EBV - Force Sensing Solutions from Vishay Spotlight Grid Box Light (GBL)

EBV presents: Force Sensing Solutions from Vishay

Vishay Intertechnology Inc. (Vishay) is one of the world's largest semiconductor manufacturers with over 30 years of experience in the field of optoelectronics, especially in optical sensing.

EBV Vishay NPI headline (html)