Technologies
Markets
Development Stage
Corporate Updates
TL1493 3D Magnetic Positioning Sensors
The Infineon XENSIV™ TLI493D family offers ultra-compact, low-power 3D magnetic sensors ideal for industrial and consumer applications. With a tiny WLB-5 package (1.13mm x 0.93mm x 0.59mm) and 7 nA power-down current, it enables efficient performance, replacing traditional resistor-based or optical solutions in space-constrained designs.
Key features:
- 3D (X, Y, Z) magnetic flux density sensing of ±160 mT
- Programmable flux resolution down to typ. 65 µT
- Extremely small form factor: typ. 1.13 mm * 0.93 mm * 0.59 mm
- X-Y angular measurement mode
- Power down mode with 7 nA (typ.) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj = -40°C…125°C, supply voltage range = 2.8 V…3.5 V
- Triggering by external microcontroller possible via I2 C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
B. CoolSiC™ Schottky Diodes 650 V G5 and G6
High efficiency and price performance

Infineon's CoolSiC™ Schottky diodes 650 V deliver high price-performance, leveraging advanced silicon carbide production facilities, a solid track record, the upmost quality and a very granular product portfolio.
Key features:
- No reverse recovery charge
- Temperature-independent switching behavior
- High dv/dt ruggedness
- Improved figure of merit (Qc x VF)