Custom Meta Tags
EBV - Solutions - Embedded - Franchise Partners (HB)

Embedded Franchise Partners

Custom Meta Tags
EBV - Solutions - Embedded - Compute - Partners - Intro Static HTML

Embedded Franchise partners

EBV provides a full spectrum of compute solutions to accelerate your product’s market entry. We offer award-winning standard compute-on-modules and system-on-modules, as well as fully customized computing hardware design.

Leveraging a global network of partners, we supply ready-made compute modules and design and manufacture our own modules at our facilities. From simple low-power modules to advanced edge-based AI solutions, we collaborate with you to understand your needs and deliver the ideal compute solution.
 

Product Selector

 

EBV - Solutions - Embedded - Contact Us (GBL)

Ready to Challenge Us?

Contact our experts and let us show you what we can do for you.

EBV - Solutions - Embedded - Compute - Partners Tabs

Small modules

The smallest module form factor for best production

OSM modules are designed for the smallest possible form factor without compromise on versatility. The modules can easily be adapted to work inside products of all shapes and sizes. Browse the range below and get in touch with us to discuss how we can help you use OSM modules to empower your product design.

Modules

From ARM to x86 for IoT , PC or server solutions: SMARC / COMe / COM-HPC

From simple low power modules to complex edge-based artificial intelligence solutions, we work with our customers to understand the challenge and provide the perfect compute solution. Our portfolio of modules are available in standard pre-designed formats or can be customized to accommodate specific requirements.

Mother Boards

Certified ready to run Boards: Pico-ITX, Mini-ITX 1’8, 2’5, 3’5

Industrial Boards: Our selection of Industrial grade motherboards are all 24/7 certified, have long term support (7-15 years), work at industrial temperature ranges, include legacy communication support as well as providing latest generation technology and a road

Single Board computer: Single board computers or “SBC’s” have been the go-to place for many design engineers and OEMs for decades. SBC’s offer a stability and certainty for future development that make them an easy choice for hardware engineers looking to develop their next product.

Feature rich IO and complete with Intel, AMD & ARM CPU options, Windows, Linux and Android support, whatever your application and budget there is a suitable SBC.

Embedded systems

Fully integrted box: NUC, Box PC, Fanless, Gateways, Racks

Our partners’ huge range of world class Embedded Systems provides you a show case of the best-in-class systems available in the market today.

Full integration and customization services available on all Embedded Systems offered.

Panel PC

All in ONE PC in a Display: Inox, Retail, Kiosk, Ruggedized

Our selection of Panel PCs covers, traditional 4:3 and 16:9 aspect ratio’s, full industrial rugged as well as lighter construction units more suitable for retail or customer facing applications as well as an open frame range for our customer that wish to design their own solutions such as kiosk products.

Rugged tablets

Industrial Tablet: Ruggedized, OEM Ready, Linux, Android, Windows

Tested to MIL-810G/F standards, full IP ratings, 1.5m Steal ball drop test and a huge range of accessories these products are practically indestructible in any application.

Offering upto 10 hours continuous operation and supporting a hot swap battery to reduce down time, you can be confident these tablets will be running for as long as you need and beyond.

Our Rugged Tablet options are all OEM ready, meaning that they have no branding by default with an easy service to add your logo, labels, user manuals or more for low MOQ’s.

 

Advantech Logo
Arduino Logo
ASRock Industrial Logo
Asus IoT Logo
Avalue Logo
AzureWave Logo
Engiacam Logo
Ezurio Logo
GIGAIPC Logo
Kontron Logo

 

Accessory​

Memory, storage and accessories​

EBV offers computing solutions through various form factors, modules, mother board or Embedded systems. Those equipments need Memory, storage and accessories to operate. We can offer our CORE franchise solutions with Micron, Kioxia, ISSI among. When we address Industrial Market, we may find some specific needs for ruggedized solutions, long life cycle proposals and Embedded solutions with some specific market features. Our Partners like Apacer, ATP, Advantech, Innodisk, Intelligent Memory, or Transcend can address those demands with a wide portfolio starting from Prosumer, to Transportation ruggedized or Medical solutions.​

Other accessories like CMOS sensor or Air sensor modules or even some AI or Graphic enhanced accessories can be integrated in our Embedded Solutions.​

Our goal is to offer you either a kit of solutions for your dedicate application of a product all in one compute system.

Introducing the ATP microSD Card Special Program

Now available in EMEA through an exclusive deal with EBV Elektronik.

EBV - Embedded Solutions - Franchise Partners NPI Product Table
Image Product Description Link New
EBV - Embedded Solutions - Franchise Partners - Title NPI Static HTML