Custom Meta Tags
EBV Elektronik - Development Kits - Hero Banner V2

Get Started Using IoTConnect Today

The fastest way to connect to the cloud

Custom Meta Tags
EBV Elektronik - Development Kits - Intro and Logo - Mixed Media

IoTConnect® is the fastest and most scalable way to securely connect your connected products to the cloud. EBV Elektronik has partnered with both Amazon Web Services and Microsoft to offer IoTConnect on AWS IoT and Microsoft Azure.

EBV Elektronik is working with the industry’s leading semiconductor vendors to enable IoTConnect to work with the most advanced, powerful, and fully-featured microcontrollers available today. It is now easier to experience, first hand, how IoT connectivity can take your product to the next level.

EBV Elektronik’s engineers have created a variety of guides to quickly demonstrate IoTConnect on some of the latest IoT development kits and evaluations boards from our supplier partners. By following these quick start guides, you can get connected in minutes, not hours.

You won’t need to sign up to a cloud service, you won’t need to configure a toolchain, and you won’t have to write a single line of code. If you prefer compiling code from source, check out the Developer Guides to quickly get your developer environment setup and begin building your application.

IoTConnect Guides are available today on the following development kits:

Avnet IoTConnect logo
EBV Elektronik - Development Kits - ST-Mixed Media

ST Discovery Kit for IoT node with STM32U5 series

This development kit features Wi-Fi, Bluetooth, a number of sensors and support for expansion through Arduino, STMod+ and Pmod™ interfaces. Engineers can use this kit to develop connected devices such as wearable sensors, as well as smart home or smart industry applications.

Learn More
EBV Elektronik - Development Kits - Microchip WFI32 - Mixed Media

Microchip WFI32-IoT Development Board

This development board features the PIC32MZ-W1 Wi-Fi module with PCB antenna and Trust&Go hardware security enabled. Additional interfaces, including MikroBUS™, enable the developer to quickly add sensors, a perfect IoT development platform. Get started with a smart monitoring solution using the on-board temperature and light sensors.

Learn More
EBV Elektronik - Development Kits - MaaXBoard - Mixed Media

EBV Elektronik MaaXBoard SBC based on NXP i.MX 8M

Based on NXP’s i.MX 8M processor-based single board computer, this kit is perfect for smart devices at the edge. It offers the power to process both video and audio locally and run high level operating systems (Android, Windows 10 IoT Core, Linux).

Learn More
EBV Elektronik - Development Kits - Renesas CK-RX65N - Mixed Media

Renesas CK-RX65N Cloud Kit Based on RX65N MCU Group

This kit combines the RX65N MCU with an LTE Cellular CAT-M1 module and Ethernet connectivity. With IoTConnect support, you start capturing data in the field and send to the cloud in minutes.

Learn More
EBV Elektronik - Development Kits - Infineon XENSIV - Mixed Media

Infineon XENSIV Kit with PAS CO2 sensor

The XENSIV™ connected sensor kit is ideal for battery-powered IoT devices. Its small size hides a lot of performance. With both Wi-Fi and Bluetooth connectivity, the kit includes a CO2 sensor and the OPTIGA™ Trust M security device. The kit works with IoTConnect’s Secure Device Management features to provide IoT connectivity with total end-to-end security.

Learn More