Custom Meta Tags
Industrial Banner (HB)

Industrial

Custom Meta Tags
EBV - Industrial - Drivers and controls Main Title (MT)

Drives & Controls

EBV - Industrial - Drives and Controls Mixed Media (MM)

The largest contributor to the energy consumption of industrial sites is drive systems. On top of this, there is the power for driving the various motors incorporated into automated hardware (e.g. conveyor belts, pumps, fans, compressors, hoists, feeders) and the servos used by robots and AGVs. By implementing variable speed drives that have high efficiency not just at full speed, but also at lower speed levels too, it will be possible to make industrial operations much more sustainable and less expensive. This is the motivation behind the EN 60034-30-31 and EN 61800-9-2 energy efficiency classification standards. The higher performance that WBG devices are capable of delivering will be pivotal in boosting motor drive energy efficiency in the years ahead.

EBV - Industrial - Drives and Controls TQ Static HTML

The Quintessence of Digital motor control

In digital drive technology, electric motors, power electronics, motion control as well as sensor and communication interfaces are combined into a drive system. This makes significantly more flexible and efficient drive solutions possible. Depending on the application, another benefit may be decisive for use here – for example, low noise emission in household appliances, power density in robots, connectivity in Industry 4.0.


EBV - Industrial - Drives and Controls NPI Product Table
Image Product Description Link New
Industrial Contact EBV (GBL)

Let's talk

Better connected through LinkedIn

Get directly in touch with our Industrial Director Karl Lehnhoff

Web Content Viewer
Warning

Warning

Invalid configuration found. Contact the administrator.

 
Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Design Hub landscape banner Markets Static HTML

 

Design hub landscape banner EBV

 

EBVchips Teaser Box (GBL) grey

Solutions

EBVchips

Semiconductor solutions developed with and for customers

The Quintessence (GBL) grey

Magazine

The Quintessence

Discover TQ - the free knowledge magazine from EBV

Podcast Spotlight Box (GBL) grey

Resources

EBV Podcast

Our new podcast Passion for Technology is dedicated to the latest technologies, trends and applications in the electronics industry.

Digital Event Hub Spotlight Grid Box Light (GBL)

Resources

Digital Event Hub

See all our on demand webinars and check out our upcoming events.

EBV - Industrial - Drives and Controls NPI Title Static HTML