Custom Meta Tags
EBV - Markets - Hero_Banner_Animation_Living_infrastructure Static HTML
EBV - Light, Home and Building NEW Sub Navigation
EBV - Lightspeed - CoN LED Module Static HTML

CoN LED module

Convergence on natural light - CoN LED 

CoN LED Module has been initially designed by EBV Elektronik as a companion LED module to ON Semiconductor Connected Lighting Platform, especially the LIGHTING-1-GEVK kit.

The main goal of this project is to offer an easy-to-copy Tunable White Zhaga-compliant module with improved lighting quality without sacrificing energy efficiency. CoN LED Module is based on an aluminum-core PCB and is equipped with LEDiL Linda optic, offering excellent thermal management and color mixing, respectfully.

The CoN LED Module is available with the Bridgelux Thrive™ SMD 3030 LEDs.


CoN LED Module is a dual-channel CCT (tunable white) that comprises 2x27 LEDs. Each channel consists of 3 x 9 strings of respectively 2700K LEDs and 6500K LEDs.

CoN LED Module


The CoN LED Module and the related collaterals, including schematics, Gerber files, and a detailed User's Manual with in-depth technical description, are available on-demand.


Bridgelux Thrive version
Bridgelux Thrive technology is optimized to provide the closest match to natural light with an Average Spectral Difference (ASD) of only 8%. In comparison, CRI 98 LEDs have an ASD of 18%!


Interested?

Don't hesitate to get in touch with your closest EBV Elektronik representative and ask for additional support!

 

EBV - CoN LeD Module - Related products Static HTML

 

Related material

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - NPI - onsemi LIGHTING-1-GEVK platform Grid Box Light (GBL)

onsemi

onsemi LIGHTING-1-GEVK platform

The Connected Lighting Platform is a modular development kit that combines an AC/DC power supply (PoE version optional), an LED driver board and a wireless sensing and connectivity board

EBV - LHB - CoN LED Whitepaper (GBL)

Related whitepaper

LEDs Converge on Natural Light

In this article, we’ll look at what we mean by the quality of LED light, and how this can be objectively measured. We’ll also discuss how high-quality light can be achieved by design engineers, by working with efficient, easy-to-use LED modules.

EBV - Lightspeed - CON LED module Bridgelux links Grid Box Light - Simple (GBLS)

Related Material Bridgelux Version 

Bridgelux Logo