Custom Meta Tags
AVAIL Tool HB2 EBV

AVAIL Design Tool

Get started creating designs

 

Search Reference Designs
Custom Meta Tags
EBV DH Design Tools Intro (MM)

AVAIL block diagram design tool

AVAIL is our robust block diagram design tool that helps you make your decisions in a faster way, easier, and with more confidence. Browse over 1,000 reference designs from our own FAEs and partners, get specific component recommendations--based on suitability, cost, availability and lifetime support--and customize the design to meet your requirements. Then, export your design to your CAD tool or convert it to a bill of materials.

Start creating       Learn More 

 

Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
EBV DH Design Tool Cross R Teaser (LC)

Cross reference tool

EBV is advancing the integration of artificial intelligence techniques into our solutions, enhancing efficiencies and delivering value to our customers and suppliers.​ This cross-reference tool exemplifies our application of AI methodologies.

Cross Reference

Three step process in getting the cross reference recommendations with direct links to Farnell for prototype quantities or request high volume pricing from EBV Elektronik.

If you need further information or advice, please contact your local EBV team or OnlineSupportEU@Avnet.com

 

EBV DH design tools Calculators teaser (LC)

Calculators

EBV’s online conversion calculators and tables provide the conversion ratios you need for your everyday calculations. Need to figure inductance conversion or calculate the primary and secondary full-load currents of a transformer? Click the calculator you need below and find answers fast.

SEE ALL Calculators

EBV DH tools calculator Capacitor teaser (GBL)

Capacitor Charge

Calculate the capacitor charge capability.

EBV DH tools calculator Impedance teaser (GBL)

Impedance Matching Calculator

The impedance matching calculator is used to match the impedance between two points.

EBV DH tools calculator Inductance teaser (GBL)

Inductance Conversion

Calculate the inductance conversion based on windings and wire gauge.

EBV DH Design Tools MFP teaser (html)

Manufacturer Tools

Many of our manufacturer and supplier partners provide software tools to aid in the selection and evaluation of components that match specific design requirements. Check out the featured tools here and be sure to click through and see all of the tools from our partners that will help you optimize your designs and accelerate your time to market.

SEE ALL TOOLS

Design Advisor - NXP
Xilinx Power Estimator

Design Advisor

NXP Design Advisor Tool helps you from design ideation to complete solutions, find the right toolkit for your project. Get recommendations to find the best solution depending on your Design Phase, Application, Market and other parameters.

PI Expert - PI

PI Expert

Simplify the design process using PI Expert, Power Integrations’ web-based tool that takes your specifications and automatically generates a power conversion solution. PI Expert provides everything you need to build and test a working prototype.

Web Designer - onsemi
Power and Signal Connector Tool

WebDesigner+ Power Supply

WebDesigner+™ Power Supply tools generate and optimize power supply designs based on your input requirements. Buck, Boost, Inverting Buck-Boost, Flyback, Charge pump and LDO / linear converters are currently supported.