Custom Meta Tags
EBV - Connectivity - Animation Hero Banner Static HTML
Custom Meta Tags
EBV - Connectivity - MPG - Title (LC)

Main product groups

EBV - Connectivity - MPG - Intro (MM)

Everything for a functioning overall system

EBV's Connectivity & Peripherals portfolio includes all the essential peripheral components surrounding the MCU or MPU core – from simple temperature sensors to ultra-fast memory and network interfaces. Alongside environmental sensors and connectivity solutions, the portfolio also features hardware security components, addressing the growing importance of data security in an increasingly digitalised and connected world.

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - Connectivity - MPG - Portfolio (LC)

Our Connectivity & Peripherals product portfolio

 

Communications and Networking: Wired and other physical connectivity devices for a wide range of applications. Featuring the latest high-performance Ethernet and fibre optic solutions, the portfolio meets all requirements for high-data-rate communication and industrial communication infrastructure projects. It includes Ethernet switches, Ethernet MAC/PHY, Ethernet controllers, LIN transceivers, CAN interfaces, as well as laser drivers, fibre optic receivers, and fibre optic transmitters.
 


Insulation and Protection: Protection for interfaces and power supply. This includes fuses for overcurrent protection, ESD suppressors for overvoltage protection for transmission lines and external connections as well as transient voltage suppression as effective protection against voltage transients.
 

Memory: The portfolio includes the right memory for every application, including all common volatile and non-volatile memory technologies.  

  • DRAM – Dynamic Random Access Memory is a type of volatile memory commonly used in embedded systems.  
  • SRAM – Static Random Access Memory is a low-power volatile memory used in embedded systems. It is ideal for high-speed access and low-power applications.  
  • NAND Flash – a block-based, high-density, non-volatile memory that is perfect for mass storage in embedded systems, SSDs or flash drives.  
  • NOR Flash – a non-volatile alternative with lower density. Its advantages are the high access speed and random access to data.  
  • EEPROM – Electrically Erasable Programmable Read Only Memory is a classic non-volatile memory technology. It is electrically erasable and reprogrammable at byte level.
     

RF Wireless and Connectivity: In the field of wireless data transmission, the product portfolio encompasses a full range of high-frequency, single-chip and module solutions. This includes radar modules for applications such as distance measurement and level detection. Ultra-Wide Band (UWB) offers the latest and most precise option for distance measurement in access control applications. For cellular applications, the portfolio features 2G, 3G, LTE, and 5G cellular modems. For local area network connectivity, the range includes Bluetooth and Bluetooth Low Energy SoCs, complete with corresponding antenna solutions, as well as Wi-Fi-enabled MCUs/SoCs, antennas, and modules. Matter is emerging as the future standard for wireless home automation, enabling interoperability between different wireless technologies. The portfolio also includes a comprehensive range of HF RFID/NFC products that cover all requirements for NFC-based applications - from access control and contactless payment to use as dual-interface memory. This includes NFC tags, readers and controllers.
 
Hardware security: Embedded security is a top priority for many new developments. Certified embedded security components simplify the process of achieving necessary certifications. Hardware authentication forms the foundation for trustworthy data communication and is also ideal for protecting hardware against unauthorised cloning. The latest security companion chips enable high-end security functions such as RSA-, ECC-, AES-, and SHA-based cryptography, combined with highly secure key storage and management. For the automotive sector, the portfolio includes authenticators and security chips with automotive qualifications, including CCC-compliant access control. Finally, Secure Elements from our portfolio provide a robust and reliable basis for a more secure device design, as required by the EU's Cyber Resilience Act, for example.
 
Optoelectronics: Optoelectronics is a rapidly advancing field focused on the application of electronic devices for generating, detecting, and controlling light. The most common optoelectronic components include LEDs, photodiodes, and laser diodes. EBV's portfolio offers a wide range of optical receivers, including IR and other photodetectors, spectrometers, and pyroelectric detectors, as well as optical transceiver modules such as IR transceivers, laser diodes, photointerrupters, and time-of-flight (ToF) sensors. The optical transmitter lineup features IR transmitters and photocouplers, including diode and logic output photocouplers, MOSFET and IGBT optocouplers, among others. The portfolio is completed by optical encoders, including reflective and transmissive encoders, incremental reflective encoders, absolute reflective encoders, and codewheel encoders.
 

Sensors: Sensor development is advancing toward greater integration and improved performance in products and applications. New sensor technologies are focused on smaller sizes, lower power consumption, the ability to capture more readings over extended periods with higher sensitivity and accuracy, and integration into innovative form factors. EBV offers a comprehensive range of sensors for all common environmental measurements.  

  • Audio – MEMS and ECM microphone
  • Current/Voltage – with and without insulation, high current HAL, high precision, etc.
  • Magnetic – 3D magnetometer, rotary encoder
  • Motion + position – accelerometer, MEMS, gyro
  • Optical – ambient light, image sensor, IR sensor, photo sensor
  • Pressure – absolute pressure, differential pressure, gauge pressure, vacuum
  • Proximity + touch – proximity sensor, touch sensor
  • Fire/smoke – IRED, PIN photodiode
  • Thermal – temperature, thermistor, thermostat
  • Humidity – capacitive relative humidity, digital relative humidity,  
  • Air quality – VOC, MOX, CO2, ozone, nitrogen dioxide, PM2.5
 


Expertise for a complete system

EBV's Connectivity & Peripherals portfolio provides all the components required to build a complete electronic system. Alongside access to the latest products from leading suppliers, our experts assist you in selecting the most suitable components, keep you informed about the latest technology trends, and help accelerate your product’s time to market.

EBV - Connectivity - MPG - NPI Product Table

Related NPIs

ImageProductNew
Retrieving Products...
EBV - Connectivity - Icons Static HTML
 

Image of Overview Icon

Overview

Image of Main product groups Icon

Main product groups

Image of Trends icon

Trends

Image of Partners icon

Partners

 
EBV - Connectivity - MPG - Services Static HTML

Services

The Quintessence (GBL) grey

Magazine

The Quintessence

Discover TQ - the free knowledge magazine from EBV

EBV - Embedded Processing - Markets Overview (GBL)

Solutions

Markets Overview

EBV Elektronik offers the products, services and solutions you need to innovate your way to success in the market you want to serve.

EBVchips Teaser Box (GBL) grey

Solutions

EBVchips

Semiconductor solutions developed with and for customers

Upcoming Events (GBL) grey

Training & Events

Upcoming Events

Connect with the EBV experts who will guide you to reach further with your projects with on-going seminars, workshops, trade shows and online training.

EBV - Connectivity - MPG - Title NPI Table Static HTML