Custom Meta Tags
MSe embedded-software general hero (HB)

Embedded Software

MSe WES2009 downloads sub nav
MSe WES2009 downloads Intro (LC)

Windows® Embedded Standard 2009 and XP-Embedded Downloads, Links and FAQs

Below you will find some useful links and FAQs.

Avnet also offers exclusive tutorials, videos, hands-On-Labs and licensing information, but please be aware that some content is only available after registration.
 

General WES / Windows® XP-Embedded Links

MSe SHARED general Contact box (GBL)

Contact Us

Need local assistance for your Microsoft Embedded Solution? Let us know!

MSe WES2009 downloads FAQs (LC)

FAQs about Windows Embedded Standard and XP Embedded

Click the + symbol to reveal the answer

No. Only one each, independent of the component used.

Use parameters in the boot.ini file:
/noguiboot disables the Microsoft boot screen
/bootlogo enabless your own boot screen
Use a 640x480 bitmap with 16 colors (4bit) and save the picture as boot.bmp in the Windows directory.

Windows Embedded Standard 2009 is the sucessor of XP Embedded. It is based on SP3. When you update XP Embedded with the SP3 update, it's exacteley the same.

 

To get full access to all downloads, tutorials, presentations and hands-on-labs, please register and request access to the Windows Embedded Standard 2009 and XP-Embedded exclusive content:   Request access

MSe WES2009 Downloads exlusive content (Tabs)

General Windows® XP Downloads

  Document Description
XP-Embedded SP3 Windows XP-Embedded SP3 full product update. XP-Embedded SP2/FP2007 must be installed befor installation. Attention: 554 MB.
XP-Embedded Feature Pack 2008 Windows XP-Embedded Feature Pack 2008 full product update. As known as under the name "Roll-Up 1.0". XP-Embedded SP2/FP2007 must be installed befor installation. Attention: 155 MB.
XP-Embedded Feature Pack 2007 Windows XP-Embedded Feature Pack 2007 full product update. XP-Embedded SP2 must be installed befor installation. Attention: 135 MB.
XP-Embedded Service Pack 2 Windows XP-Embedded SP2 full product update. XP-Embedded SP1 must be installed befor installation. Attention: 284 MB.
XP-Embedded Datasheet Quick Fact Sheet about Windows XP-Embedded SP2 FP2007.
Embedded Enabling Features Introduction and advantages of using the Embedded Enabling Features like EWF and HORM.
XP-Embedded Overview Good overview presentation with features and tools.
XP-Embedded FP2007 Overview XP-Embedded Feature Pack 2007 overview presentation with new features and tools.
XP-Embedded FP2007 Technical XP-Embedded Feature Pack 2007 Technical presentation with new features and tools.
XP-Embedded Roadmap Roadmap for XP-Embedded on one page.
XP-Embedded Security Information about security issues with a XP-Embedded system.
XP-Embedded vs. XP Professional Presentation about the differences between XP-Embedded and XP Professional.
XP-Embedded Whitepaper A whitepaper about using Windows XP-Embedded
XPE vs. XP Pro Whitepaper A whitepaper about the differences between XP-Embedded and XP Professional
IP SetTop Box Whitepaper A whitepaper about IP SetTop Boxes built with XP-Embedded or Windows CE 4.2.

 

To get access to these downloads, please click here to request access to the Windows Embedded Standard 2009 and XP-Embedded exclusive content:   Request access

 

General Windows Embedded Standard and XP-Embedded Tutorials

  Document Description
Virtual Windows Embedded Standard 2009 Lab Virtual Windows Embedded Standard 2009 Lab.
XP-Embedded Overview Video 40min Microsoft XP-Embedded Overview Video. Presented by Shabnam Erfani.
XP-Embedded Tutorial Video 32min Microsoft XP-Embedded Trainings Tutorial Video. Presented by Mike Hall.

 

Windows Embedded Standard Components and Templates

  Document Description
Full Build software Template XP-Embedded SP2 This is a full build (XP Professional like) template for XP-Embedded SP2. You can also load it in FP2007 and update the components. You need only to import your .pmq file over the loaded template. Installer is open, also for system components. Please read the readme.txt and install some components before using the template.
Set all Passwords to unlimit Normally, the defined passwords defined in Target Designer have to change after 40 days. This script (running during FBA) will set all passwords for all users to unlimit.
Intel Graphic Controller 82xxx Treiber Hardware driver for the Intel internal Graphic controllers 82965G/Q, 82963Q, 82946GZ, 82845G/GM, 82852GM/GME, 82855GM/GME, 82865G, 82915G/GV/GM/GMS and 82910GL/GML.
Version 6.14.10.4704
Intel Chipset Driver Hardware driver for the Intel Chipsets up to 975.
Version 8.11.10.10

 

To get access to these templates and tutorials, please click here to request access to the Windows Embedded Standard 2009 and XP-Embedded exclusive content:  Request access

 

Download Hands-On-Labs About XP-Embedded

Download Useful Hands-On-Labs from MEDC 2006 In Las Vegas About XP-Embedded.
 

  Name Description
HOL208.doc Getting Started Building Windows XP Embedded Operating System Images.
HOL209.doc Using Component Designer To Build a Custom Windows XP Embedded Component.
HOL346.doc Automating XP Embedded Build Processes.
IIL323.doc Component Designer Techniques.
IIL403.doc Locking Down XPe/WEPOS.

 

To download the useful Hands-On-Labs from MEDC 2006 In Las Vegas About XP-Embedded, please click here   Request access

Windows® Embedded Standard 2009 Licensing

Below you will find all available Windows® Embedded Standard licensing options.

Available Microsoft licenses for WES:

Microsoft SKU# Description   EOL
5CA-00005 Microsoft Windows Embedded Standard 2009 Toolkit (Target Designer) English 08.01.2024
7WT-00011 Microsoft Windows Embedded Standard 2009 Runtime license 08.01.2024

 

 

MSe CE 60 Downloads Back to Top
MSe WES9 Downloads FAQs modal

Request access to the Windows Embedded Standard 2009 exclusive content:

 
You have the right to withdraw your consent at any time with effect for the future. To manage your subscription settings or unsubscribe from our newsletters you can click the "Unsubscribe" or "Subscription Center" link in the newsletters you receive.