Custom Meta Tags
MSe embedded-software general hero (HB)

Embedded Software

MSe Server IoT 2025 sub navi
MSe Win Windows Server IoT 2025 text (LC)

Windows Server IoT 2025

Microsoft Windows Server 2025 delivers the security, performance, and flexibility needed today to be future ready. It gives more productivity with easier networking, faster storage and additional hybrid cloud capabilities, as well as forward-looking security, and AI-ready compute.

Some key improvements include:

  • Hybrid: Adapt quickly across hybrid, cloud and edge. Easier to connect to Azure Arc to bridge on-premises and cloud-based servers. Deliver Azure capabilities to your on-premises servers.
  • Security: Hardware and software-level security; next-generation Active Directory that improves security and scalability. Enable a tailored security baseline and configure drift protection from the start.
  • Modern, future-ready platform: Windows Server 2025 is now easier to upgrade and scale, with better-than-ever app compatibility. Windows Server 2025 desktop brings consistent client and server UI experience, plus conveniences like WiFi and Bluetooth.
  • Performance: Faster and easier networking and storage; live hotpatching for reduced downtime; GPU partitioning for inferencing at the edge. Improvements in flash-based storage make Windows Server an even better platform for SQL Server.
     

Installation options:

  • Server Core: This is a smaller installation that includes the core components of Windows Server and supports all server roles but does not include a local graphical user interface (GUI). It is used for “headless” deployments which are managed remotely through Windows Admin Center, PowerShell, or other server management tools..
  • Server with Desktop Experience: This is the complete installation and includes a full GUI for customers who prefer this option.


Editions

  • Windows Server IoT 2025 Standard: A dedicated server with Active Directory integration (file, print, networking services) or those requiring a connected keyboard, monitor or mouse to perform its dedicated purpose.
  • Windows Server IoT 2025 Datacenter: A turnkey solution for highly virtualized datacenters or cloud environments that can consolidate several complex functions into a single server appliance. The solution may require Storage Spaces Direct.
  • Windows Server IoT 2025 Telecommunications: A specialized telecommunications application such as PBX, IP PBX, Automated Attendant, Interactive Voice Response (IVR) or teleconferencing.
  • Windows Server IoT 2025 Storage Standard: A dedicated file server appropriate for Network Attached Storage, Storage Area Network Gateway or another storage solution.
  • Windows Server IoT 2025 Storage Workgroup: A small storage solution (for 50 users or less) that does NOT require network infrastructure services (file, print, etc.) or a connected keyboard, monitor or mouse.

MSe SHARED general Contact box (GBL)

Contact Us

Need local assistance for your Microsoft Embedded Solution? Let us know!

MSe Win Windows Server IoT 2025 table (html)

Windows Server IoT 2025 SKUs

  WS IoT 2025 Standard WS IoT 2025 Standard CAL-less WS IoT 2025 Datacenter WS IoT 2025 Telco WS IoT 2025 Storage Standard WS IoT 2025 Storage Workgroup
Binary compatible to non-IoT SKUs Yes N/A Yes N/A N/A N/A
Max. # supported CPUs 64 64 64 64   1
Max. # Cores Unlimited Unlimited Unlimited Unlimited   N/A
Maximum RAM  - 4 PB for hosts that support 5-level paging
 - 256 TB for hosts that support 4-level paging
 - 4 PB for hosts that support 5-level paging
 - 256 TB for hosts that support 4-level paging
 - 4 PB for hosts that support 5-level paging
 - 256 TB for hosts that support 4-level paging
 - 4 PB for hosts that support 5-level paging
 - 256 TB for hosts that support 4-level paging
N/A N/A
OS and Application preinstalled Mandatory, only on new HW (no virtual appliance)
Line of Business Applications Not allowed
Application type Embedded application for a specific purpose only, cannot be used with other commercial applications
Client Access License (CAL) required Yes No Yes No No No
(max. 50 Users)
Core based licensing Yes         No
  min. 16 cores per server & min. 8 cores per CPU   max. 1 CPU
# of virtual instances 2 2 Unlimited 2 2 0
Headless (w/o KVM)   No   Mandatory    
Remote Usage Yes Yes Yes Remote Management only N/A N/A
Active Directory DC Yes Yes Yes No No No
Active Directory Member Yes Yes Yes Yes Yes Yes
Support Channel LTSC, 5 years Mainstream + 5 years Extended Support through Microsoft included
Software Assurance Not available via IoT, must be sourced by end user of device

 

 

Client Access Licences