Expanding the SoC portfolio
AMD's SoC portfolio integrates the software programmability of a processor with the hardware programmability of an FPGA, providing you with unrivaled levels of system performance, flexibility, and scalability. The portfolio gives your designs overall system benefits of power reduction and lower cost with fast time to market. Unlike traditional SoC processing solutions, the flexible programmable logic provides you with optimization and differentiation, allowing you to add the peripherals and accelerators you need to adapt to a broad base of applications.
Feature summary - AMD SoC, MPSoC and RFSoC
Processing System
|
Zynq-7000 SoC | Zynq UltraScale+ MPSoC | Zynq UltraScale+ RFSoC |
---|---|---|---|
Application Processing Unit | Single/Dual-core ARM Cortex-A9 MPCore™ up to 1GHz | Dual/Quad-core ARM Cortex-A53 MPCore up to 1.5GHz | Quad-core ARM Cortex-A53 MPCore up to 1.5GHz |
Real-Time Processing Unit | - | Dual-core ARM Cortex-R5 MPCore up to 600MHz | Dual-core ARM Cortex-R5 MPCore up to 533MHz |
Multimedia Processing | - | GPU ARM Mali™-400 MP2 up to 667MHz, Video Codec supporting H.264-H.265 |
- |
Dynamic Memory Interface | DDR3, DDR3L, DDR2, LPDDR2 | DDR4, LPDDR4, DDR3, DDR3L, LPDDR3 | DDR4, LPDDR4, DDR3, DDR3L, LPDDR3 |
High-Speed Peripherals | USB 2.0, Gigabit Ethernet, SD/SDIO | PCIe® Gen2, USB3.0, SATA 3.1, DisplayPort, Gigabit Ethernet, SD/SDIO | PCIe® Gen2, USB3.0, SATA 3.1, DisplayPort, Gigabit Ethernet, SD/SDIO |
Security | RSA, AES, and SHA, ARM TrustZone® | RSA, AES, and SHA, ARM TrustZone | RSA, AES, SHA, ARM TrustZone |
Max I/O Pins | 128 | 214 | 214 |
Programmable Logic
|
Zynq-7000 SoC | Zynq UltraScale+ MPSoC | Zynq UltraScale+ RFSoC |
---|---|---|---|
Max Logic Cells / System Logic Cells (K) |
444 | 1,143 | 930 |
Max Memory (Mb) | 26.5 | 70.6 | 60.5 |
Max DSP Slices | 2,020 | 3,528 | 4,272 |
33G Transceivers | - | - | 16 |
Max I/O Pins | 250 | 668 | 456 |
RF Signal Chain
|
Zynq-7000 SoC | Zynq UltraScale+ MPSoC | Zynq UltraScale+ RFSoC |
---|---|---|---|
Max ADCs | - | - | 16 |
Max DACs | - | - | 16 |
Soft-Decision FEC Cores | - | - | 8 |
PDF Document
Zynq-7000 SoC Product Selection Guide
Zynq-7000 All Programmable SoC Product Selection Guide

Design Hub
Avnet Silica Design Hub
Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.