End-to-end solutions for seamless smart home interoperability
Matter (previously known as Project CHIP) is a new single, unified, application-layer connectivity standard designed to enable developers to connect and build reliable, secure IoT ecosystems and increase compatibility among Smart Home and Building devices. For enabling Matter devices, NXP offers scalable, flexible and secure platforms to enable the variety of use cases Matter addresses - from end nodes to gateways - so device manufacturers can focus on product innovation and accelerating time to market.
Download PDFThe foundation for interoperability
Matter is the industry-unifying standard that holds the promise of reliable, secure connectivity—a seal of approval that devices will work seamlessly together, today and tomorrow. Matter is creating more connections between more objects, simplifying development for manufacturers and increasing compatibility for consumers.
Foundation for connected things
- Easy to purchase and use
- Devices for multiple brands work natively together
- Consistent reliability and responsive local connectivity
- Robust security streamlined for developers and users
Product portfolio
From connectivity to security, processing and software, NXP offers complete end-to-end solutions for enabling Matter devices.
Matter Development Platform | Architecture | Components | Wireless Connectivity | Development Hardware |
---|---|---|---|---|
End-node Matter with Thread Development Platform | Standalone | K32W0x WMCU K32W148 MCU |
Thread, Bluetooth Low Energy | IOTZTB-DK006 |
End-node Matter with Wi-Fi Development Platform | Standalone | MW320 WMCU | Wi-Fi | RDMW320-R0 |
Edge Node Matter Development Platform | MCU (RTOS) Hosted | i.MX RT1060 MCU K32W0x WMCU K32W148 MCU IW416 SoC EdgeLock SE05x secure element |
Wi-Fi and/or Thread, Bluetooth Low Energy | MIMXRT1060-EVK IOTZTB-DK006 IW416 Partner Module OM-SE051ARD or OM-A5000ARD |
Advanced Matter Development Platform | MPU/Linux Hosted | i.MX 8M Mini Linux K32W148 MCU K32W0x WMCU W8987 SoC EdgeLock SE05x secure element |
Wi-Fi and/or Thread, Bluetooth Low Energy | 8MMINILPD4-EVKB (includes W8987 module) IOTZTB-DK006 OM-SE051ARD or OM-A5000ARD |
Advanced Matter Development Platform | MPU/Linux Hosted | i.MX 8M Mini Linux K32W148 MCU IW611/IW612 Tri-Radio SoC EdgeLock SE05x secure element |
Wi-Fi, Thread, Bluetooth | 8MMINILPD4-EVKB IW612 EVK (Pre-Production) OM-SE051ARD or OM-A5000ARD |
Webinar
Simplifying the Seamless Smart Home with NXP Matter Solutions
In this session, you will get an introduction of the complete NXP end-to-end solutions for enabling the new generation of smart, interoperable home devices.

Podcast
Unified, Scalable, Secure: The Matter Promise for Enterprises
In today's dynamic B2B landscape, connectivity, interoperability, and scalability aren't just buzzwords – they're prerequisites for success. Enter Matter: a groundbreaking smart home standard.

Have a question? Contact usEmail: |