Custom Meta Tags
Hero Banner
AMD (SN)
AMD Title (LC)

AMD Versal Ecosystem

AMD Intro (MM)

The AMD Versal range encompasses various platforms tailored for specific computing needs. This includes CPUs for general-purpose processing, GPUs for parallel computing, and specialized accelerators like FPGAs (Field-Programmable Gate Arrays) for customizable tasks. These platforms cater to diverse applications such as artificial intelligence (AI), high-performance computing (HPC), data analytics, and more. They are designed to deliver high performance, energy efficiency, and scalability to meet the demands of modern workloads across different industries.

Discover the AI Core Series, AI Edge Series, Prime Series and Premium Series, all highly integrated, multicore compute platforms that can adapt to evolving and diverse algorithms. 

Contact Our Experts 

AMD Logo
Versal and Space 2 (MM)

Versal - Revolutionising Onboard Processing and AI in Space 2.0 Applications

Our space exploration and satellite technology landscapes are changing fast, ushering in what many refer to as Space 2.0.

This era emphasises higher processing power, AI-driven analytics, and increased autonomy for space missions. Unlike traditional space missions, which relied on extensive ground station communication and analysis, Space 2.0 requires real-time data processing, adaptive computing architectures, and radiation-hardened electronics that can withstand the harsh conditions of space.

AMD’s Versal adaptive SoCs — reconfigurable processing platforms designed for space-based AI, machine learning, and advanced onboard computing — are at the forefront of this evolution.

Learn More
AI Core Series (GBL)

Platform

AI Core Series

Delivers breakthrough AI inference and wireless acceleration with AI Engines that deliver over 100X greater compute performance than today’s server-class CPUs.

AI Core Series
AI Edge Series (GBL)

Platform

AI Edge Series

Delivers outstanding AI performance/watt for power- and thermally-constrained edge applications, accelerating the whole application from sensor to AI to real-time control.

AI Edge Series
Prime Series (GBL)

Platform

Prime Series

The foundational Versal™ adaptive SoC series, providing a wide range of devices with broad applicability across multiple markets.

AMD Premium Series
Premium Series (GBL)

Platform

Premium Series

Breakthrough integration of networked, power-optimized cores on an adaptable platform for the most challenging compute and networking applications.

AMD Prime Series
AMD FSP (MM)

Browse all AMD Products

Browse through our entire range of AMD products via the Avnet Silica Full Service Portal. 

See all products