Custom Meta Tags
Hero Banner
SiTime (SN)
SiTime title (LC)

SiTime Versal Ecosystem

SiTime (MM)

Tough environmental conditions such as extreme temperatures and vibration make selecting a stable clock a real challenge. Designers of mission-critical systems can depend on SiTime commercial ruggedized timing for predictable performance. 

SiTime Endura™ ruggedized timing devices are based on proven silicon MEMS technology. Compared to standard commercial quartz devices, they deliver shock survivability of 30,000 g, seven times better g-sensitivity, 20 times better reliability, and an order of magnitude better-aging performance. Endura oscillators offer a range of factory-programmable features including programmable frequency to deliver the device you need with short lead times and without the expense of custom oscillators.

Contact Our Experts 

Featured applications

SiTime logo
GNSS Receivers (GBL)

Application

GNSS Receivers

For more the 250 years, accurate time keeping has been essential in determining an observer's exact position, the key element of navigation. With today’s global navigation satellite systems (GNSS), the need for precise timekeeping remains.

Satellite above earth GNSS Receiver
LEO Satcom (GBL)

Application

LEO Satcom

SiTime ruggedized Endura™ timing solutions are built to operate in harsh environments, overcoming the inherent weaknesses of quartz and delivering low failure rates, long-term reliability, and robust performance.

SiTime LEO Satcomm
Launchers (GBL)

Application

Launchers

The SiTime Endura™ ruggedized oscillators are built for aerospace, and industrial automation applications that demand ultra-high resiliency to a wide range of harsh environmental conditions.

SiTime Launchers
UAVs and Drones (GBL)

Application

UAVs and Drones

UAVs and drones are exposed to harsh conditions such as shock & extreme weather. They need a ruggedized timing solution that is as tough as the environment in which they operate. SiTime Endura™ ruggedized MEMS oscillators provide robust performance

SiTime UAVs and Drones
Navigation and Guidance (GBL)

Application

Navigation and Guidance

Endura ruggedized Super-TCXOs are tight stability, 1 to 220 MHz precision oscillators, engineered to deliver the most stable timing under environmental stressors – airflow, rapid temperature change, shock, vibration and EMI.

SiTime Space Navigation Map
SiTime FSP

Products

Browse all SiTime Products

Browse our entire range of SiTime products via the Avnet Silica full service portal.

Satellites above earth graphic