Custom Meta Tags
Hero Banner V2

Get Started Using IoTConnect Today

The fastest way to connect to the cloud

Custom Meta Tags
Intro and Logo (MM)

IoTConnect® is the fastest and most scalable way to securely connect your connected products to the cloud. Avnet Silica has partnered with both Amazon Web Services and Microsoft to offer IoTConnect on AWS IoT and Microsoft Azure.

Avnet Silica is working with the industry’s leading semiconductor vendors to enable IoTConnect to work with the most advanced, powerful, and fully-featured microcontrollers available today. It is now easier to experience, first hand, how IoT connectivity can take your product to the next level.

Avnet Silica’s engineers have created a variety of guides to quickly demonstrate IoTConnect on some of the latest IoT development kits and evaluations boards from our supplier partners. By following these quick start guides, you can get connected in minutes, not hours.

You won’t need to sign up to a cloud service, you won’t need to configure a toolchain, and you won’t have to write a single line of code. If you prefer compiling code from source, check out the Developer Guides to quickly get your developer environment setup and begin building your application.

Download PDF
IoT Guides (LC)

IoTConnect Guides are available today on the following development kits:

ST Discovery Kit (MM)

ST Discovery Kit for IoT node with STM32U5 series

This development kit features Wi-Fi, Bluetooth, a number of sensors and support for expansion through Arduino, STMod+ and Pmod™ interfaces. Engineers can use this kit to develop connected devices such as wearable sensors, as well as smart home or smart industry applications.

Read More
ST STM32N6 (MM)

STMicroelectronics STM32N6 Series

The STM32N6 is based on the Arm® Cortex®-M55 running at 800 MHz, the first CPU to introduce Arm Helium vector processing technology, bringing DSP processing capability to a standard CPU.

The STM32N6 is the first STM32 MCU to embed the ST Neural-ART accelerator™, an in-house developed neural processing unit (NPU) engineered for power-efficient edge AI applications. Clocked at 1 GHz and providing up to 600 GOPS, it enables real-time neural network inference for computer vision and audio applications.

Read More
ST STM32MP2 (MM)

STMicroelectronics STM32MP2 Series

The STM32MP2 series can now support you to design richer applications with enhanced performance more security and advanced edge AI capabilities.

The series is specifically designed to fit the needs of Industry 4.0 applications, including smart factories, cities, and buildings, as well as for advanced HMI applications.

Read More
Microchip WFI32-IoT Dev Board (MM)

Microchip WFI32-IoT Development Board

This development board features the PIC32MZ-W1 Wi-Fi module with PCB antenna and Trust&Go hardware security enabled. Additional interfaces, including MikroBUS™, enable the developer to quickly add sensors, a perfect IoT development platform. Get started with a smart monitoring solution using the on-board temperature and light sensors.

Read More
Renesas CK-RX65N Cloud Kit Based on RX65N MCU Group (MM)

Renesas CK-RX65N Cloud Kit Based on RX65N MCU Group

This kit combines the RX65N MCU with an LTE Cellular CAT-M1 module and Ethernet connectivity. With IoTConnect support, you start capturing data in the field and send to the cloud in minutes.

Read More