Custom Meta Tags
AVS Security Hero Banner
Sub Navigation
Secure MCUs (LC)

Secure MCUs

To protect against security threats, there is increasing demand from OEMs for secure MCUs. And when security features are implemented in the hardware from the outset, it reduces the time, complexity and resource pressure on developers and offers a more robust solution.

The MCU needs to provide a complete chain of security on the device with embedded keys and certificates that will verify firmware updates before they are installed. Trusted and standard zones within the hardware isolate secure functions and protect the data. Capabilities include secure boot process, built-in security hardware-based root of trust, true random number generation functionality, and user application code authentication.

Prod Microchip SAM4 (RM)

Microchip

SAM4 32-bit MCUs

Based on the Arm® Cortex®-M4 core, Microchip's SAM 4 series of microcontrollers (MCUs) operates at a maximum CPU speed of 120 MHz and features up to 2048 KB of Flash and up to 128 KB of SRAM.

Prod NXP MCX N Series (RM)

NXP

MCX N Series

The MCX N94x and MCX N54x are based on dual high-performance Arm® Cortex®-M33 cores running up to 150 MHz, with 2MB of Flash with optional full ECC RAM, a DSP co-processor and an integrated proprietary Neural Processing Unit (NPU).

Prod NXP LPC55S6x (RM)

NXP

LPC55S6x

The LPC55S6x MCU family is part of the EdgeVerse™ edge computing platform and builds on the world’s first general-purpose Cortex-M33 based microcontroller introduced with the LPC5500 series.

Spot Design Hub Project (GBL)

Design Hub

Avnet Silica Design Hub

Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

Prod Renesas Secure IoT (RM)

Renesas

Secure IoT

Renesas’ unique approach to security is based on the principle that security needs to be built into the MCU, to provide an inseparable hardware Root of Trust.

Spot OTSS (GBL)

Need in-depth assistance for your design?

Avnet Silica's Online Technical Support Service

Helping you solve your engineering challenges

Prod STMicroelectronics STM32U5 (RM)

STMicroelectronics

STM32U5

The STM32U5 microcontrollers combine the Arm® Cortex®-M33 core with power-saving features and advanced security to meet the most demanding power/ performance requirements for smart applications.