The Edge Gen AI Chatbot is a locally operated chatbot that runs directly on embedded devices, delivering fast, low-latency responses while ensuring enhanced privacy. Its modular software design allows flexibility across diverse hardware configurations, making it adaptable to specific application requirements. Additionally, it is compatible with a broad selection of TRIA System-on-Modules (SOMs) to optimize performance. Comprehensive software support is provided, offering robust resources and tools for seamless integration and customisation.
Demonstrated at electronica 2024 and embedded world 2025, the Edge GenAI Chatbot allowed attendees to call a technical assistant, rewind to the 1950s or play a trivia game with a quiz master. Powered by a local 9 billion parameter LLM and seamlessly integrated into Tria embedded systems, this chatbot paves the way for innovative experiences.

Capabilities
- Natural Voice Interactions
- Conversational Understanding
- Conference Moderation
- Personal Assistance
- Real-Time Language Translation
- Automated Note-Taking
- Summarisation
Potential applications
- Conference Systems
- Hospitality (Check-in/check-out)
- Human-Machine Interfaces (HMIs)
- Collaborative Robots (Cobots)
- Industrial HMIs
- Retail & E-commerce
- Transportation
- Home Automation
Michael Uyttersprot demonstrates the Edge GenAI Chatbot at electronica 2024
- Standalone Functionality: Performs independently, maintaining full capabilities without an internet connection
- Local Execution: Processes directly on the device, supporting continuous use anywhere
- Data Privacy & Security: Processes data locally, safeguarding sensitive information and minimising external risks
- Low Latency: Provides immediate responses by processing data directly on the device
- High Reliability: Delivers uninterrupted functionality, even in remote or offline environments
- Flexible Customisation: Adapts to specific business needs, providing personalised interactions and functionality
- Energy Efficiency: Designed for low power consumption, aligning with sustainability goals
How to enhance embedded systems with Generative Al and Local LLMs | Michael Uyttersprot at HWPMAX25
Revolutionising chatbot interactions
This article explores the increasing demand for localised ai solutions, particularly in the field of voice chatbots, which leverage Avnet Silica’s modular hardware and software architecture to provide scalable, real-time chatbot interactions across industries. It highlights the technical advancements in Edge AI, the applications of embedded chatbot systems, and how Avnet Silica’s chatbot (running on TRIA System on Modules (SOMs) and other technologies) and software support ecosystem enable the seamless deployment of next-generation AI-powered voice assistants.
Learn MoreAMD
Ryzen R2000 SMARC module
The AMD Ryzen™ R2000 SMARC module pared with the SimpleFlex EP5 Application-Ready Embedded Platform is a great starting point for your embedded design.

Need AI/ML support?Whether you have an AI/ML question for our team, or you're interested in one of our AI/ML solutions, you can get in touch with our experts here. |
Generative AI at the Edge
See advantages of Generative AI at the Edge, learn more about Edge Gen AI locations, see Gen AI at the Edge in Action Edge and access Gen AI resources such as articles and case studies.