Custom Meta Tags
Hero Banner
Sub Navigation
PCIM Intro (LC)

PCIM 2024 Showcase - Advance your Power Projects Faster and Smarter

Intro and Renesas demo video (MM)

This year we exhibited on stand 7-223 where our technical specialists showed visitors and customers how our creative solutions can advance Power projects faster and smarter. We were joined by several of our trusted suppliers as we provided insightful demonstrations on leading technology and trends. Visitors and customers were able to get their hands-on a range of proven in-service technology and demos.

PCIM Europe is the leading power electronics exhibition and a vital meeting place for industry and technology specialists since 1979. Explore featured solutions from some of our leading Power suppliers below...

NEED SUPPORT? CONTACT OUR EXPERTS

PCIM2024 Highlights Reel

Featured solutions (LC)

Featured Power Solutions on Show at PCIM 2024

7kW BiDir (MM)

7kW Bi-Directional AC/DC Converter

The STEVAL-7BIDIRCB is a solution for a 7 kW bidirectional charger, consisting of two stages:

1) bidirectional three-channel interleaved totem pole PFC working at fixed frequency in continuous conduction mode (CCM). The three-channel interleaved PFC architecture guarantees the highest efficiency in a wide load range.

2) bidirectional resonant full bridge CLLC with synchronous rectification. The CLLC uses frequency modulation to regulate the output.

The two stages are digitally controlled by two STM32G474RET6 microcontrollers that are mounted in a single control card.

Learn More
25kW Vehicle Charging (MM)

25kW Vehicle Charging Platform

SEC-25KW-SIC-PIM-GEVK is a reference design kit for 25kW fast DC EV charger based on SiC power integrated module. This full SiC solution consists of PFC and DC-DC stages featuring multiple 1200V, 10 mohm half-bridge SiC modules NXH010P120MNF1, the ultralow RDS(ON) and minimized parasitic inductance can significantly reduce conduction loss and switching loss. Relying on the powerful Universal Controller Board (UCB) with Zynq®-7000 SoC FPGA and ARM®-based processor the system can deliver maximum 25kW over 200V-1000V output voltage with 96% all-time efficiency to charge 400V or 800V EV batteries.

Learn More
300kW Motor Inverter (MM)

Gen 2.0 SiC Inverter

A SiC Inverter that covers up to 200kW with a 800V system. 

Renesas provides kit solution that achieves high-efficiency and miniaturisation.

Learn More
Var GaN Boards (MM)

Var GaN Boards

Learn more about the three Var GaN Boards from Navitas on show at PCIM24: 

  • 33W Flyback Power Board
  • 240W Totem Pole LLC Power Board
  • 3Phase BLDC Motor Driver Board
Learn More
48V Motor Control Board (MM)

Motor Driver Evaluation Kit

The BLDC motor driver kit provides a full motor drive solution for 12 V - 48 V, 1,000 W, 3-phase BLDC motors. The kit contains PCBs designed for the Nexperia LFPAK56 MOSFET family.

The modular design of the BLDC motor driver kit allows for different motor controllers, gate drivers, MOSFETs and motors to be used. In addition, each board provides convenient test points for power, motor drive, and sensing signals to aid with development and testing with Nexperia’s LFPAK56 MOSFET family.

The motor controller board is designed for the Leonardo R3 and Nucleo development board form factors. The supplementary firmware is compatible with the Leonardo R3 development board or ATMEGA32u4 micro controller to aid in the evaluating of 3-phase BLDC applications.

Learn More
Diodes (MM)

1200V SiC Power Module - DPMWS120H003HPD

Diodes Incorporated Silicon Carbide (SiC) MOSFETs are rated to 1200V and can be widely designed in applications for traction inverters, motor drives, photovoltaic solar inverters, and DC-DC converters, which require higher voltage and efficiency. These products work even in severe environments with reliable and robust performance compared to traditional silicon-based components.

Learn More
MPS Demo (MM)

MPS - High-Performance Power Supply Solutions

Learn more about the three components that allow MPS to offer a complete power supply solution that optimizes efficiency at each stage, resulting in lower energy consumption, less heat generation, and potentially a smaller power supply footprint.

Learn More
Spot Power (GBL)

Technology

Power: designing solutions with power at the core

We provide you with the right insights and expertise when you need it most, so you can make the right decisions for your product, and your business.

Power - Power components lighting up on board
EV Charging (GBL)

Smart City

EV Charging

From the forecourt to the cloud, we complement your skillset to get your EV charging requirements deployed faster, better and stronger.

Electric Vehicle being charged
Automotive (GBL)

Market

Automotive

Whatever your automotive challenges, we speak your language and take the time to truly understand what you're trying to achieve.

Automotive - futuristic vehicle interior
Technologies (GBD)

Technologies

Wide Bandgap, MOSFETs and IGBTs

The future of power electronics likely involves a combination of WBG and traditional technologies. The optimal choice of technology depends on the requirements of the application, including power level, switching frequency, efficiency, cost and more.

Wide Bandgap components
Modal
Contact us

Submit your inquiry via the form below.

 
 
Power Suppliers and Solutions (GBD)

Suppliers

Power Suppliers and Solutions

See the wide selection of suppliers we work with and some of the innovative solutions they bring to the market. Together, we're delivering what's next in Power.

Avnet Silica's Power Suppliers
Back to Top
Power KL (GBD)

Resources

Knowledge Library

Filled with insights from our Power experts, you’ll find webinars, podcasts and articles on innovative power technologies and their applications.

Man on laptop in library
Contact Us (GBD)

Contact us

Have a question?

Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | Content-related questions: yourmessage@avnet.eu