1200V SiC Power Module - DPMWS120H003HPD

Diodes Incorporated Silicon Carbide (SiC) MOSFETs are rated to 1200V and can be widely designed in applications for traction inverters and motor drives, which require higher voltage and efficiency. These products work even in severe environments with reliable and robust performance compared to traditional silicon-based components.

Diodes Incorporated Logo

 

Part Number Package BVDSS VGS

ID

(Tc = 25°C)

RDS(ON)

(VGS = 15V)

Release
DPMWS120H003HPD HPD 1200V +20V/-4V 800A max. 2.5mΩtyp. Q2 '24
1200V SiC Power Module block diagram

Key Features & Applications

Key Features

  • Low On-Resistance 
  • Silicon Nitride AMB substrate for high-reliability
  • Optimised intrinsic reverse diode 
  • Kelvin source and NTC terminals for easy drive 

Applications

  • Motor drive 
  • Electrified vehicle traction inverter 
  • Photovoltaics, wind power generation 
  • Induction heating equipment 

Contact us

Interested in this solution or its key products? Get in touch with our Power experts today and we'll be in touch to help you with your next Power project.

 

PCIM24 Overview

Learn more about the solutions Avnet Silica are showcasing at PCIM24. See leading supplier partners such as onsemi, STMicroelectronics, Nexperia, Navitas and more.

Two electrical currents colliding