Custom Meta Tags
Hero Banner Main
Title (LC)

Renesas Gen 2.0 SiC Inverter

Demo Intro (MM)

Renesas Electronics stands as a leading innovator in the power electronics landscape. Their focus extends beyond just microcontrollers and processors, encompassing a comprehensive portfolio of power management solutions. Renesas caters to a wide range of applications, from consumer electronics to industrial automation and even the clean energy sector. Their offerings include DC/DC converters, battery management systems, and advanced power ICs, all designed to deliver high efficiency, compact size, and seamless integration with their microcontrollers and processors. This commitment to total power solutions makes Renesas a powerful partner for engineers designing next-generation products.

Renesas logo
Renesas Inverter Kit (MM)

A SiC Inverter that covers up to 200kW with a 800V system. 

Renesas provides kit solution that achieves high-efficiency and miniaturisation.

Items GEN2.0 SiC Inverter Specifications
Output power  Up to 200kW (10 seconds)
Output current Up to 500ARMS (10 seconds)
Input voltage Up to 850V
Cooling Liquid cooling (50% LLC mixture)
Sensors
  • Current sensor: U/V/W-phase current sensor
  • Temperature sensor: Power module, liquid, Motor
  • Position sensor: Resolver / Inductive position sensor
Command mode Torque control, speed control
Motor control modulation method
  • Space vector modulation (SVM)
  • Square wave control (one pulse control)
  • Discontinues PWM control

Thomas Hauer demonstrates the Renesas Motor Inverter at PCIM2024

Key Products title (LC)

Key Products

RH850 (GBL)

MCU

RH850/U2B

The RH850/U2B next-generation 28nm cross-domain automotive control microcontroller series realizes up to 6 cores x 400MHz incl. Virtualization Support and Quality-of-Service (QoS).

RH850U2B Renesas
RAA271000 (GBL)

PMIC

RAA271000

RAA271000 is a general-purpose power management integrated circuit (PMIC) suitable for the Renesas R-Car system-on-chip (SoC) series. RAA271000 contains five DC/DC buck regulators and two low-dropout linear regulators (LDO).

RAA271000 Renesas
RAJ2930004 (GBL)

HV-GDU

RAJ2930004

The RAJ2930004AGM is a gate driver IC for IGBT and SiC MOSFET gate-drive in high voltage inverter applications.

RAJ2930004 Renesas
Contact form (LC)

Contact us

Interested in this solution or its key products? Get in touch with our Power experts today and we'll be in touch to help you with your next Power project.

 

PCIM Overview (GBL)

PCIM24 Overview

Learn more about the solutions Avnet Silica are showcasing at PCIM24. See leading supplier partners such as onsemi, STMicroelectronics, Nexperia, Navitas and more.

Two electrical currents colliding